Part Details for BZE6-2RQ5 by Honeywell Sensing and Control
Overview of BZE6-2RQ5 by Honeywell Sensing and Control
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BZE6-2RQ5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45AJ1814
|
Newark | Enclosed Limit Switch/Honeywell Rohs Compliant: Yes |Honeywell BZE6-2RQ5 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$71.7000 / $99.6300 | Buy Now |
DISTI #
2266-BZE6-2RQ5-ND
|
DigiKey | SWITCH SNAP ACTION SPDT 15A 125V Min Qty: 1 Lead time: 20 Weeks Container: Bulk MARKETPLACE PRODUCT |
1 In Stock |
|
$99.7300 | Buy Now |
DISTI #
785-BZE6-2RQ5
|
Mouser Electronics | Limit Switches 2.5N/3.61N/9oz/13oz 1NC 1NO SPDT Snap RoHS: Compliant | 3 |
|
$99.5600 / $117.1800 | Buy Now |
|
Onlinecomponents.com | Switch Limit N.O./N.C. SPDT Top Plunger Conduit 0.5A 250VDC 3.61N Linear Screw Mount RoHS: Compliant |
1 Partner Stock |
|
$103.6000 / $132.9700 | Buy Now |
DISTI #
BZE62RQ5-HON
|
TME | BZE6-2RQ5 Min Qty: 1 | 1 |
|
$117.9532 / $117.9550 | Buy Now |
DISTI #
C1S315200166248
|
Chip1Stop | Switch Limit N.O./N.C. SPDT Top Plunger Conduit 0.5A 250VDC 3.61N Linear Screw Mount RoHS: Compliant | 1 |
|
$114.0000 | Buy Now |
|
Master Electronics | Switch Limit N.O./N.C. SPDT Top Plunger Conduit 0.5A 250VDC 3.61N Linear Screw Mount RoHS: Compliant |
1 Partner Stock |
|
$103.6000 / $132.9700 | Buy Now |
Part Details for BZE6-2RQ5
BZE6-2RQ5 CAD Models
BZE6-2RQ5 Part Data Attributes
|
BZE6-2RQ5
Honeywell Sensing and Control
Buy Now
Datasheet
|
Compare Parts:
BZE6-2RQ5
Honeywell Sensing and Control
Snap Acting/Limit Switch, SPDT, Momentary, 0.5A, 125VDC, 5.94mm, Screw Terminal, Steel Plunger Actuator, Panel Mount-threaded,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HONEYWELL SENSING AND CONTROL | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Samacsys Manufacturer | Honeywell | |
Actuator Travel | 5.94 mm | |
Actuator Type | STEEL PLUNGER | |
Body Breadth | 25.4 mm | |
Body Height | 44.45 mm | |
Body Length or Diameter | 77.22 mm | |
Contact (AC) Max Rating R Load | 15A@480VAC | |
Contact Current(AC)-Max | 15 A | |
Contact Current(DC)-Max | 0.5 A | |
Contact (DC) Max Rating R Load | .5A@125VDC | |
Contact Voltage(AC)-Max | 480 V | |
Contact Voltage(DC)-Max | 125 V | |
Mounting Feature | PANEL MOUNT-THREADED | |
Operating Force-Max | 3.61 N | |
Pre-Travel-Max | 0.38 mm | |
Sealing | IP40 | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPDT | |
Switch Type | SNAP ACTING/LIMIT SWITCH | |
Termination Type | SCREW |
Alternate Parts for BZE6-2RQ5
This table gives cross-reference parts and alternative options found for BZE6-2RQ5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BZE6-2RQ5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BZ-2RD-P1 | Snap Acting/Limit Switch, SPDT, Momentary, 0.5A, 125VDC, 1.9mm, Screw Terminal, Steel Plunger Actuator, Panel Mount, | Honeywell Sensing and Control | BZE6-2RQ5 vs BZ-2RD-P1 |
BZ-2RQ66 | Snap Acting/Limit Switch, SPDT, Momentary, 0.5A, 125VDC, 5.94mm, Screw Terminal, Steel Plunger Actuator, Panel Mount-threaded, | Honeywell Sensing and Control | BZE6-2RQ5 vs BZ-2RQ66 |