Datasheets
BZD27C8V2PHM2G by: Taiwan Semiconductor

Zener Diode,

Part Details for BZD27C8V2PHM2G by Taiwan Semiconductor

Overview of BZD27C8V2PHM2G by Taiwan Semiconductor

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Price & Stock for BZD27C8V2PHM2G

Part # Distributor Description Stock Price Buy
DISTI # BZD27C8V2PHM2G-ND
DigiKey DIODE ZENER 8.2V 1W SUB SMA Lead time: 22 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
Buy Now

Part Details for BZD27C8V2PHM2G

BZD27C8V2PHM2G CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

BZD27C8V2PHM2G Part Data Attributes

BZD27C8V2PHM2G Taiwan Semiconductor
Buy Now Datasheet
Compare Parts:
BZD27C8V2PHM2G Taiwan Semiconductor Zener Diode,
Rohs Code Yes
Part Life Cycle Code Obsolete
Ihs Manufacturer TAIWAN SEMICONDUCTOR CO LTD
Package Description R-PDSO-F2
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8541.10.00.50
Configuration SINGLE
Diode Element Material SILICON
Diode Type ZENER DIODE
JESD-30 Code R-PDSO-F2
JESD-609 Code e3
Moisture Sensitivity Level 1
Number of Elements 1
Number of Terminals 2
Operating Temperature-Max 175 °C
Operating Temperature-Min -55 °C
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Polarity UNIDIRECTIONAL
Power Dissipation-Max 1 W
Reference Standard AEC-Q101
Reference Voltage-Nom 8.2 V
Surface Mount YES
Technology ZENER
Terminal Finish MATTE TIN
Terminal Form FLAT
Terminal Position DUAL
Voltage Tol-Max 6.1%
Working Test Current 100 mA

Alternate Parts for BZD27C8V2PHM2G

This table gives cross-reference parts and alternative options found for BZD27C8V2PHM2G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BZD27C8V2PHM2G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
BZD27C8V2PHRUG Zener Diode, Taiwan Semiconductor BZD27C8V2PHM2G vs BZD27C8V2PHRUG
BZD27C8V2PHMHG Zener Diode, Taiwan Semiconductor BZD27C8V2PHM2G vs BZD27C8V2PHMHG
BZD27C8V2PHRVG Zener Diode, Taiwan Semiconductor BZD27C8V2PHM2G vs BZD27C8V2PHRVG
BZD27C8V2PHRTG Zener Diode, Taiwan Semiconductor BZD27C8V2PHM2G vs BZD27C8V2PHRTG
BZD27C8V2PHRFG Zener Diode, Taiwan Semiconductor BZD27C8V2PHM2G vs BZD27C8V2PHRFG
BZD27C8V2PHMTG Zener Diode, Taiwan Semiconductor BZD27C8V2PHM2G vs BZD27C8V2PHMTG
BZD27C8V2PHR3G Zener Diode, Taiwan Semiconductor BZD27C8V2PHM2G vs BZD27C8V2PHR3G

BZD27C8V2PHM2G Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for BZD27C8V2PHM2G by Taiwan Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: BZD27C8V2PHM2G by Taiwan Semiconductor

Select Manufacturer
Which Manufacturer of BZD27C8V2PHM2G would you like to use for your alert(s)?
  • Please alert me when BZD27C8V2PHM2G inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for BZD27C8V2PHM2G alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for BZD27C8V2PHM2G to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for BZD27C8V2PHM2G alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for BZD27C8V2PHM2G.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare BZD27C8V2PHM2G by Taiwan Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: