Part Details for BZD27C7V5P-HE3-08 by Vishay Semiconductors
Overview of BZD27C7V5P-HE3-08 by Vishay Semiconductors
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BZD27C7V5P-HE3-08
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
112-BZD27C7V5P-HE3-08CT-ND
|
DigiKey | DIODE ZENER 7.5V 800MW DO219AB Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
28687 In Stock |
|
$0.1151 / $0.4100 | Buy Now |
|
ES Components | VS BZD27C7V5P-HE3-08 BARE DIE | 0 in Stock |
|
RFQ |