Part Details for BZD27C5V6P by Vishay Semiconductors
Overview of BZD27C5V6P by Vishay Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for BZD27C5V6P
BZD27C5V6P CAD Models
BZD27C5V6P Part Data Attributes
|
BZD27C5V6P
Vishay Semiconductors
Buy Now
Datasheet
|
Compare Parts:
BZD27C5V6P
Vishay Semiconductors
DIODE 5.6 V, 0.8 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-219AB, ROHS COMPLIANT, PLASTIC, SMF, 2 PIN, Voltage Regulator Diode
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY SEMICONDUCTORS | |
Part Package Code | DO-219AB | |
Package Description | R-PDSO-F2 | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JEDEC-95 Code | DO-219AB | |
JESD-30 Code | R-PDSO-F2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.8 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 5.6 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Voltage Tol-Max | 7.14% | |
Working Test Current | 100 mA |
Alternate Parts for BZD27C5V6P
This table gives cross-reference parts and alternative options found for BZD27C5V6P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BZD27C5V6P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BZD27C5V6P-HE3-18 | Zener Diode, 5.6V V(Z), 7.14%, 0.8W, Silicon, Unidirectional, DO-219AB, SMF, 2 PIN | Vishay Intertechnologies | BZD27C5V6P vs BZD27C5V6P-HE3-18 |
BZD27C5V6P | Zener Diode, 5.6V V(Z), 7.1%, 150W | Galaxy Semi-Conductor Co Ltd | BZD27C5V6P vs BZD27C5V6P |
DFLZ5V6-7 | Zener Diode, 5.6V V(Z), 7.14%, 1W, Silicon, Unidirectional, POWERDI 123, 2 PIN | Diodes Incorporated | BZD27C5V6P vs DFLZ5V6-7 |
BZD27C5V6P | Zener Diode, 5.6V V(Z), 5%, 0.8W, Silicon, Unidirectional, ROHS COMPLIANT PACKAGE-2 | PanJit Semiconductor | BZD27C5V6P vs BZD27C5V6P |
BZD27C5V6PT/R7 | Zener Diode, 5.6V V(Z), 5%, 0.8W, Silicon, Unidirectional, ROHS COMPLIANT PACKAGE-2 | PanJit Semiconductor | BZD27C5V6P vs BZD27C5V6PT/R7 |
BZD27C5V6P-M3-18 | Zener Diode, 5.6V V(Z), 5%, 2.3W, | Vishay Intertechnologies | BZD27C5V6P vs BZD27C5V6P-M3-18 |
BZD27C5V6P_R2_00001 | Zener Diode, | PanJit Semiconductor | BZD27C5V6P vs BZD27C5V6P_R2_00001 |
BZD27C5V6P-GS08 | Zener Diode, 5.6V V(Z), 7.14%, 0.8W, Silicon, Unidirectional, DO-219AB, ROHS COMPLIANT, PLASTIC, SMF, 2 PIN | Vishay Intertechnologies | BZD27C5V6P vs BZD27C5V6P-GS08 |
BZD27C5V6P-E3-08 | Zener Diode, 5.6V V(Z), 7.14%, 0.8W, Silicon, Unidirectional, DO-219AB, SMF, 2 PIN | Vishay Intertechnologies | BZD27C5V6P vs BZD27C5V6P-E3-08 |
BZD27C5V6P-M-08 | Zener Diode, 5.6V V(Z), 7.14%, 0.8W, Silicon, Unidirectional, DO-219AB, HALOGEN FREE AND ROHS COMPLIANT, SMF, 2 PIN | Vishay Intertechnologies | BZD27C5V6P vs BZD27C5V6P-M-08 |