Part Details for BZD27C56PH by Taiwan Semiconductor
Overview of BZD27C56PH by Taiwan Semiconductor
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for BZD27C56PH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1801-BZD27C56PHTR-ND
|
DigiKey | DIODE ZENER 56V 1W SUB SMA Min Qty: 10000 Lead time: 8 Weeks Container: Tape & Reel (TR) | Limited Supply - Call |
|
$0.0885 / $0.0965 | Buy Now |
DISTI #
BZD27C56PH
|
Avnet Americas | Diode Zener Single 56V 6% 1W 2-Pin Sub SMA T/R - Tape and Reel (Alt: BZD27C56PH) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Container: Reel | 0 |
|
$0.0892 / $0.0991 | Buy Now |
DISTI #
821-BZD27C56PH
|
Mouser Electronics | Zener Diodes 1000mW, 6%, Zener Diode RoHS: Compliant | 0 |
|
Order Now | |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 8 Weeks | 0 |
|
$0.1090 | Buy Now |
Part Details for BZD27C56PH
BZD27C56PH CAD Models
BZD27C56PH Part Data Attributes
|
BZD27C56PH
Taiwan Semiconductor
Buy Now
Datasheet
|
Compare Parts:
BZD27C56PH
Taiwan Semiconductor
Zener Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TAIWAN SEMICONDUCTOR CO LTD | |
Reach Compliance Code | unknown | |
Diode Type | ZENER DIODE | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Terminal Finish | Matte Tin (Sn) |