Part Details for BZD27C56P by Vishay Intertechnologies
Results Overview of BZD27C56P by Vishay Intertechnologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BZD27C56P Information
BZD27C56P by Vishay Intertechnologies is a Zener Diode.
Zener Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part Details for BZD27C56P
BZD27C56P CAD Models
BZD27C56P Part Data Attributes
|
BZD27C56P
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
BZD27C56P
Vishay Intertechnologies
Zener Diode, 56V V(Z), 7.14%, 0.8W, Silicon, Unidirectional, DO-219AB, ROHS COMPLIANT, PLASTIC, SMF, 2 PIN
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | ROHS COMPLIANT, PLASTIC, SMF, 2 PIN | |
Reach Compliance Code | not_compliant | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JEDEC-95 Code | DO-219AB | |
JESD-30 Code | R-PDSO-F2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.8 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 56 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Voltage Tol-Max | 7.14% | |
Working Test Current | 10 mA |
Alternate Parts for BZD27C56P
This table gives cross-reference parts and alternative options found for BZD27C56P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BZD27C56P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
BZD27C56P-GS08 | Vishay Intertechnologies | Check for Price | Zener Diode, 56V V(Z), 7.14%, 0.8W, Silicon, Unidirectional, DO-219AB, ROHS COMPLIANT, PLASTIC, SMF, 2 PIN | BZD27C56P vs BZD27C56P-GS08 |
BZD27C56P-M3-18 | Vishay Intertechnologies | Check for Price | Zener Diode, 56V V(Z), 5%, 2.3W, | BZD27C56P vs BZD27C56P-M3-18 |
BZD27C56P-M-08 | Vishay Intertechnologies | Check for Price | Zener Diode, 56V V(Z), 7.14%, 0.8W, Silicon, Unidirectional, DO-219AB, HALOGEN FREE AND ROHS COMPLIANT, SMF, 2 PIN | BZD27C56P vs BZD27C56P-M-08 |
BZD27C56P-E3-18 | Vishay Intertechnologies | Check for Price | Zener Diode, 56V V(Z), 7.14%, 0.8W, Silicon, Unidirectional, DO-219AB, SMF, 2 PIN | BZD27C56P vs BZD27C56P-E3-18 |
BZD27C56P-GS18 | Vishay Semiconductors | Check for Price | ZENER SGL 56V 7% 800MW 2PIN DO-219AB - Tape and Reel | BZD27C56P vs BZD27C56P-GS18 |