Part Details for BZD27C47P-HE3_A08 by Vishay Intertechnologies
Results Overview of BZD27C47P-HE3_A08 by Vishay Intertechnologies
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BZD27C47P-HE3_A08 Information
BZD27C47P-HE3_A08 by Vishay Intertechnologies is a Zener Diode.
Zener Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for BZD27C47P-HE3_A08
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
112-BZD27C47P-HE3_A08TR-ND
|
DigiKey | TVS DIODE 39VWM 65.5VC DO219AB Min Qty: 30000 Lead time: 14 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0617 / $0.0641 | Buy Now |
DISTI #
BZD27C47P-HE3_A08
|
Avnet Americas | - Tape and Reel (Alt: BZD27C47P-HE3_A08) RoHS: Not Compliant Min Qty: 30000 Package Multiple: 30000 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$0.0701 / $0.0715 | Buy Now |
DISTI #
78-BZD27C47P-HE3A08
|
Mouser Electronics | Zener Diodes ZENER DIODE SMF DO219AB | 29170 |
|
$0.0680 / $0.3700 | Buy Now |
DISTI #
BZD27C47P-HE3_A08
|
EBV Elektronik | (Alt: BZD27C47P-HE3_A08) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 14 Weeks, 0 Days | EBV - 21000 |
|
Buy Now | |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 3000 | 18000 |
|
$0.2657 / $0.2871 | Buy Now |
Part Details for BZD27C47P-HE3_A08
BZD27C47P-HE3_A08 CAD Models
BZD27C47P-HE3_A08 Part Data Attributes
|
BZD27C47P-HE3_A08
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
BZD27C47P-HE3_A08
Vishay Intertechnologies
Zener Diode, 47V V(Z), 6.38%, 2.3W, Silicon, Unidirectional, DO-219AB, SMF, 2 PIN
Select a part to compare: |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | SMF, 2 PIN | |
Reach Compliance Code | unknown | |
Factory Lead Time | 13 Weeks | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 45 Ω | |
JEDEC-95 Code | DO-219AB | |
JESD-30 Code | R-PDSO-F2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 2.3 W | |
Reference Standard | AEC-Q101 | |
Reference Voltage-Nom | 47 V | |
Reverse Current-Max | 1 µA | |
Reverse Test Voltage | 36 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Voltage Temp Coeff-Max | 56.4 mV/°C | |
Voltage Tol-Max | 6.38% | |
Working Test Current | 10 mA |