BZD27C47P-GS08
Description: Zener Diode, 47V V(Z), 6.38%, 0.8W, Silicon, Unidirectional, DO-219AB, ROHS COMPLIANT, PLASTIC, SMF, 2 PIN

Overview of BZD27C47P-GS08 by Vishay Intertechnologies

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Energy and Power Systems Electronic Manufacturing Renewable Energy Automotive

Price & Stock for BZD27C47P-GS08 by Vishay Intertechnologies

Part # Manufacturer Description Stock Price Buy
Bristol Electronics   3000
RFQ

CAD Models for BZD27C47P-GS08 by Vishay Intertechnologies
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for BZD27C47P-GS08 by Vishay Intertechnologies

BZD27C47P-GS08
Vishay Intertechnologies
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
Package Description
ROHS COMPLIANT, PLASTIC, SMF, 2 PIN
Reach Compliance Code
not_compliant
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
ZENER DIODE
JEDEC-95 Code
DO-219AB
JESD-30 Code
R-PDSO-F2
JESD-609 Code
e3
Moisture Sensitivity Level
1
Number of Elements
1
Number of Terminals
2
Operating Temperature-Max
150 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Polarity
UNIDIRECTIONAL
Power Dissipation-Max
0.8 W
Qualification Status
Not Qualified
Reference Voltage-Nom
47 V
Surface Mount
YES
Technology
ZENER
Terminal Finish
Matte Tin (Sn)
Terminal Form
FLAT
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
40
Voltage Tol-Max
6.38%
Working Test Current
10 mA
Want to compare parts?
  1. BZD27C47P-GS08
    Vishay Intertechnologies
    Zener Diode, 47V V(Z), 6.38%, 0.8W, Silicon, Unidirectional, DO-219AB, ROHS COMPLIANT, PLASTIC, SMF, 2 PIN
    VS

Alternate Parts for BZD27C47P-GS08

This table gives cross-reference parts and alternative options found for BZD27C47P-GS08. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BZD27C47P-GS08, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
BZD27C47P-GS08 BZD27C3V6P to BZD27C200P Zener Diodes with Surge Current Specification Vishay Semiconductors BZD27C47P-GS08 vs BZD27C47P-GS08
BZD27C47P-G2 DIODE 47 V, 0.8 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-219AB, PLASTIC, SMF, 2 PIN, Voltage Regulator Diode Vishay Semiconductors BZD27C47P-GS08 vs BZD27C47P-G2
BZD27C47P-M-18 Zener Diode, 47V V(Z), 6.38%, 0.8W, Silicon, Unidirectional, DO-219AB, HALOGEN FREE AND ROHS COMPLIANT, SMF, 2 PIN Vishay Intertechnologies BZD27C47P-GS08 vs BZD27C47P-M-18
BZD27C47P_R1_00001 Zener Diode, PanJit Semiconductor BZD27C47P-GS08 vs BZD27C47P_R1_00001
BZD27C47P-E3-08 Zener Diode, 47V V(Z), 6.38%, 0.8W, Silicon, Unidirectional, DO-219AB, SMF, 2 PIN Vishay Intertechnologies BZD27C47P-GS08 vs BZD27C47P-E3-08
BZD27C47P-M3-18 Zener Diode, 47V V(Z), 5%, 2.3W, Vishay Intertechnologies BZD27C47P-GS08 vs BZD27C47P-M3-18
BZD27C47P-M-08 DIODE 47 V, 0.8 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-219AB, HALOGEN FREE AND ROHS COMPLIANT, SMF, 2 PIN, Voltage Regulator Diode Vishay Semiconductors BZD27C47P-GS08 vs BZD27C47P-M-08
BZD27C47P-HE3-08 Zener Diode, 47V V(Z), 6.38%, 0.8W, Silicon, Unidirectional, DO-219AB, SMF, 2 PIN Vishay Intertechnologies BZD27C47P-GS08 vs BZD27C47P-HE3-08
BZD27C47P-E3-18 Zener Diode, 47V V(Z), 6.38%, 0.8W, Silicon, Unidirectional, DO-219AB, SMF, 2 PIN Vishay Intertechnologies BZD27C47P-GS08 vs BZD27C47P-E3-18
BZD27C47P-HE3-18 Zener Diode, 47V V(Z), 6.38%, 0.8W, Silicon, Unidirectional, DO-219AB, SMF, 2 PIN Vishay Intertechnologies BZD27C47P-GS08 vs BZD27C47P-HE3-18
Part Number Description Manufacturer Compare
BZD27C47P-HE3-08 Zener Diode, 47V V(Z), 6.38%, 0.8W, Silicon, Unidirectional, DO-219AB, SMF, 2 PIN Vishay Intertechnologies BZD27C47P-GS08 vs BZD27C47P-HE3-08
BZD27C180PTRTS Zener Diode Fagor Electrónica BZD27C47P-GS08 vs BZD27C180PTRTS
BZD27C47PRQG Zener Diode, 47V V(Z), 6.38%, 1W, Silicon, Unidirectional, GREEN, PLASTIC, SUB SMA, 2 PIN Taiwan Semiconductor BZD27C47P-GS08 vs BZD27C47PRQG
BZD27C47PMT Zener Diode, 47V V(Z), 6.38%, 1W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC, SUB SMA, 2 PIN Taiwan Semiconductor BZD27C47P-GS08 vs BZD27C47PMT
BZD27C47P-M-18 Zener Diode, 47V V(Z), 6.38%, 0.8W, Silicon, Unidirectional, DO-219AB, HALOGEN FREE AND ROHS COMPLIANT, SMF, 2 PIN Vishay Intertechnologies BZD27C47P-GS08 vs BZD27C47P-M-18
BZD27C180PHMT Zener Diode Taiwan Semiconductor BZD27C47P-GS08 vs BZD27C180PHMT
BZD27C47PMH Zener Diode, 47V V(Z), 6.38%, 1W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC, SUB SMA, 2 PIN Taiwan Semiconductor BZD27C47P-GS08 vs BZD27C47PMH
BZD27C180PRF Zener Diode, 179.5V V(Z), 6.41%, 1W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC, SUB SMA, 2 PIN Taiwan Semiconductor BZD27C47P-GS08 vs BZD27C180PRF
BZD27C47PMHG Zener Diode, 47V V(Z), 6.38%, 1W, Silicon, Unidirectional, GREEN, PLASTIC, SUB SMA, 2 PIN Taiwan Semiconductor BZD27C47P-GS08 vs BZD27C47PMHG
BZD27C47PRU Zener Diode, 47V V(Z), 6.38%, 1W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC, SUB SMA, 2 PIN Taiwan Semiconductor BZD27C47P-GS08 vs BZD27C47PRU

Related Parts for BZD27C47P-GS08

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for BZD27C47P-GS08 by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: BZD27C47P-GS08 by Vishay Intertechnologies

Select Manufacturer
Which Manufacturer of BZD27C47P-GS08 would you like to use for your alert(s)?
  • Please alert me when BZD27C47P-GS08 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for BZD27C47P-GS08 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for BZD27C47P-GS08 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for BZD27C47P-GS08 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for BZD27C47P-GS08.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare BZD27C47P-GS08 by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: