Part Details for BZD27C3V6PGS08 by Vishay Intertechnologies
Overview of BZD27C3V6PGS08 by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BZD27C3V6PGS08
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
ComSIT USA | ZENER DIODE WITH SURGE CURRENT SPECIFICATION Zener Diode, 3.6V V(Z), 5.56%, 0.8W, Silicon, Unidirectional, DO-219AB RoHS: Compliant | Europe - 36000 |
|
RFQ |