There are no models available for this part yet.
Overview of BZD27C39P-HE3-08 by Vishay Semiconductors
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for BZD27C39P-HE3-08 by Vishay Semiconductors
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
BZD27C39P-HE3-08GICT-ND
|
DigiKey | DIODE ZENER 39V 800MW DO219AB Min Qty: 1 Lead time: 14 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
30200 In Stock |
|
$0.1164 / $0.4100 | Buy Now |
CAD Models for BZD27C39P-HE3-08 by Vishay Semiconductors
Related Parts for BZD27C39P-HE3-08
-
BZD27C39P-E3-08Zener Diodes
-
STTH112UFYRectifier Diodes
-
824550361Transient Suppressors
-
06033A101K4T2AFixed Capacitors
-
DMN3404LQ-7Power Field-Effect Transistors
-
RK73H1ETTP5362FFixed Resistors
-
SMMBT3904LT1GSmall Signal Bipolar Transistors
-
R5F52106BDLJMicrocontrollers
-
FDC3601NSmall Signal Field-Effect Transistors