Part Details for BZD27C36PW by Taiwan Semiconductor
Overview of BZD27C36PW by Taiwan Semiconductor
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BZD27C36PW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BZD27C36PWCT-ND
|
DigiKey | DIODE ZENER 36V 1W SOD123W Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
19815 In Stock |
|
$0.0727 / $0.4800 | Buy Now |
DISTI #
BZD27C36PW
|
Avnet Americas | Diode Zener Single 36V 5% 1W 2-Pin SOD-123W T/R - Tape and Reel (Alt: BZD27C36PW) RoHS: Compliant Min Qty: 20000 Package Multiple: 10000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.0697 | Buy Now |
DISTI #
821-BZD27C36PW
|
Mouser Electronics | Zener Diodes 1000mW, 5%, Zener Diode RoHS: Compliant | 12426 |
|
$0.0720 / $0.4800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 20000 Package Multiple: 10000 Lead time: 12 Weeks | 0 |
|
$0.0896 | Buy Now |
DISTI #
69116047
|
Verical | Diode Zener Single 36V 5% 2300mW 2-Pin SOD-123W T/R Min Qty: 1012 Package Multiple: 1012 Date Code: 2312 | Americas - 1012 |
|
$0.1424 | Buy Now |
DISTI #
BZD27C36PW
|
Avnet Asia | Diode Zener Single 36V 5% 1W 2-Pin SOD-123W T/R (Alt: BZD27C36PW) RoHS: Compliant Min Qty: 20000 Package Multiple: 10000 Lead time: 12 Weeks, 0 Days | 0 |
|
$0.0685 / $0.0766 | Buy Now |
DISTI #
BZD27C36PW
|
EBV Elektronik | Diode Zener Single 36V 5% 1W 2-Pin SOD-123W T/R (Alt: BZD27C36PW) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 14 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for BZD27C36PW
BZD27C36PW CAD Models
BZD27C36PW Part Data Attributes
|
BZD27C36PW
Taiwan Semiconductor
Buy Now
Datasheet
|
Compare Parts:
BZD27C36PW
Taiwan Semiconductor
Zener Diode, 36V V(Z), 5%, 1W, Silicon, Unidirectional,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIWAN SEMICONDUCTOR CO LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Taiwan Semiconductor | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 40 Ω | |
JESD-30 Code | R-PDSO-F2 | |
JESD-609 Code | e3 | |
Knee Impedance-Max | 1000 Ω | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 1 W | |
Reference Voltage-Nom | 36 V | |
Reverse Current-Max | 1 µA | |
Reverse Test Voltage | 27 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Voltage Temp Coeff-Max | 0.12 mV/°C | |
Voltage Tol-Max | 5% | |
Working Test Current | 10 mA |