Part Details for BZD27C22P R3G by Taiwan Semiconductor
Overview of BZD27C22P R3G by Taiwan Semiconductor
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BZD27C22P R3G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BZD27C22PR3GCT-ND
|
DigiKey | DIODE ZENER 22.05V 1W SUB SMA Min Qty: 1 Lead time: 15 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
6357 In Stock |
|
$0.0779 / $0.6200 | Buy Now |
DISTI #
BZD27C22P R3G
|
Avnet Americas | Diode Zener Single 22.05V 6% 1W 2-Pin SMA Plastic T/R - Tape and Reel (Alt: BZD27C22P R3G) RoHS: Compliant Min Qty: 3600 Package Multiple: 1800 Container: Reel | 0 |
|
RFQ | |
DISTI #
821-BZD27C22PR3G
|
Mouser Electronics | Zener Diodes Sub SMA 1000mW 6% Ze ner Diode RoHS: Compliant | 0 |
|
$0.2040 / $0.2130 | Order Now |
DISTI #
C1S754700695759
|
Chip1Stop | Zener Diode RoHS: Compliant | 4 |
|
$0.3060 | Buy Now |