Part Details for BZD27C200P-GS08 by Vishay Intertechnologies
Overview of BZD27C200P-GS08 by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BZD27C200P-GS08
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
V72:2272_07802054
|
Arrow Electronics | Diode Zener Single 200V 6% 2300mW 2-Pin SMF T/R Automotive AEC-Q101 Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks Date Code: 1349 Container: Cut Strips | Americas - 910 |
|
$0.0181 / $0.0197 | Buy Now |
DISTI #
84029471
|
Verical | Diode Zener Single 200V 6% 2300mW 2-Pin SMF T/R Automotive AEC-Q101 Min Qty: 358 Package Multiple: 1 Date Code: 1349 | Americas - 910 |
|
$0.0181 | Buy Now |
|
Bristol Electronics | 1990 |
|
RFQ |
Part Details for BZD27C200P-GS08
BZD27C200P-GS08 CAD Models
BZD27C200P-GS08 Part Data Attributes
|
BZD27C200P-GS08
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
BZD27C200P-GS08
Vishay Intertechnologies
Zener Diode, 200V V(Z), 6%, 0.8W, Silicon, Unidirectional, DO-219AB, ROHS COMPLIANT, PLASTIC, SMF, 2 PIN
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | ROHS COMPLIANT, PLASTIC, SMF, 2 PIN | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | Vishay | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JEDEC-95 Code | DO-219AB | |
JESD-30 Code | R-PDSO-F2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.8 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 200 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | MATTE TIN | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tol-Max | 6% | |
Working Test Current | 5 mA |
Alternate Parts for BZD27C200P-GS08
This table gives cross-reference parts and alternative options found for BZD27C200P-GS08. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BZD27C200P-GS08, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
BZD27C200PRUG | Taiwan Semiconductor | Check for Price | Zener Diode, 200V V(Z), 6%, 1W, Silicon, Unidirectional, GREEN, PLASTIC, SUB SMA, 2 PIN | BZD27C200P-GS08 vs BZD27C200PRUG |
BZD27C200PH | Taiwan Semiconductor | Check for Price | Zener Diode, | BZD27C200P-GS08 vs BZD27C200PH |
BZD27C200P | Vishay Semiconductors | Check for Price | DIODE 200 V, 0.8 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-219AB, ROHS COMPLIANT, PLASTIC, SMF, 2 PIN, Voltage Regulator Diode | BZD27C200P-GS08 vs BZD27C200P |
BZD27C200PM2G | Taiwan Semiconductor | Check for Price | Zener Diode, 200V V(Z), 6%, 1W, Silicon, Unidirectional, GREEN, PLASTIC, SUB SMA, 2 PIN | BZD27C200P-GS08 vs BZD27C200PM2G |
BZD27C200PRF | Taiwan Semiconductor | Check for Price | Zener Diode, 200V V(Z), 6%, 1W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC, SUB SMA, 2 PIN | BZD27C200P-GS08 vs BZD27C200PRF |
BZD27C200PTRTB | Fagor Electrónica | Check for Price | Zener Diode, 200V V(Z), 5%, 2.3W | BZD27C200P-GS08 vs BZD27C200PTRTB |
BZD27C200PHRHG | Taiwan Semiconductor | Check for Price | Zener Diode, | BZD27C200P-GS08 vs BZD27C200PHRHG |