Part Details for BZD27C15P by Taiwan Semiconductor
Overview of BZD27C15P by Taiwan Semiconductor
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BZD27C15P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72AK9342
|
Newark | Zener Diode, 15V, 1W, Sub Sma Rohs Compliant: Yes |Taiwan Semiconductor BZD27C15P Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2275 |
|
$0.1360 / $0.4670 | Buy Now |
DISTI #
1801-BZD27C15PTR-ND
|
DigiKey | SUB SMA, 1000MW, 6%, ZENER DIODE Min Qty: 10000 Lead time: 8 Weeks Container: Tape & Reel (TR) | Limited Supply - Call |
|
$0.0830 / $0.0905 | Buy Now |
DISTI #
BZD27C15P
|
Avnet Americas | Diode Zener Single 14.7V 6% 1W 2-Pin Sub SMA T/R - Tape and Reel (Alt: BZD27C15P) RoHS: Not Compliant Min Qty: 10000 Package Multiple: 10000 Container: Reel | 0 |
|
$0.0837 / $0.0930 | Buy Now |
DISTI #
821-BZD27C15P
|
Mouser Electronics | Zener Diodes 1000mW, 6%, Zener Diode RoHS: Compliant | 0 |
|
Order Now | |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 8 Weeks | 0 |
|
$0.1022 | Buy Now |
DISTI #
BZD27C15P
|
TME | Diode: Zener, 1W, 15V, 25mA, SMD, reel,tape, subSMA, single diode Min Qty: 5 | 105 |
|
$0.1310 / $0.2340 | Buy Now |
DISTI #
BZD27C15P
|
EBV Elektronik | Diode Zener Single 14.7V 6% 1W 2-Pin Sub SMA T/R (Alt: BZD27C15P) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 10 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for BZD27C15P
BZD27C15P CAD Models
BZD27C15P Part Data Attributes:
|
BZD27C15P
Taiwan Semiconductor
Buy Now
Datasheet
|
Compare Parts:
BZD27C15P
Taiwan Semiconductor
Zener Diode, 14.7V V(Z), 6.12%, 1W, Silicon, Unidirectional, GREEN, PLASTIC, SUB SMA, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TAIWAN SEMICONDUCTOR CO LTD | |
Package Description | SMA, 2 PIN | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | Taiwan Semiconductor | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 10 Ω | |
Forward Voltage-Max (VF) | 1.2 V | |
JESD-30 Code | R-PDSO-F2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 1 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 14.7 V | |
Reverse Current-Max | 1 µA | |
Reverse Test Voltage | 11 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | MATTE TIN | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Temp Coeff-Max | 14.7 mV/°C | |
Voltage Tol-Max | 6.12% | |
Working Test Current | 25 mA |
Alternate Parts for BZD27C15P
This table gives cross-reference parts and alternative options found for BZD27C15P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BZD27C15P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BZD27C15PMT | Zener Diode, 14.7V V(Z), 6.12%, 1W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC, SUB SMA, 2 PIN | Taiwan Semiconductor | BZD27C15P vs BZD27C15PMT |
BZD27C15PHM2 | Zener Diode | Taiwan Semiconductor | BZD27C15P vs BZD27C15PHM2 |
BZD27C15PRHG | Zener Diode, 14.7V V(Z), 6.12%, 1W, Silicon, Unidirectional, GREEN, PLASTIC, SUB SMA, 2 PIN | Taiwan Semiconductor | BZD27C15P vs BZD27C15PRHG |
BZD27C15PR2 | Zener Diode, 14.7V V(Z), 6.12%, 1W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC, SUB SMA, 2 PIN | Taiwan Semiconductor | BZD27C15P vs BZD27C15PR2 |
BZD27C15PRV | Zener Diode, 14.7V V(Z), 6.12%, 1W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC, SUB SMA, 2 PIN | Taiwan Semiconductor | BZD27C15P vs BZD27C15PRV |
BZD27C15PR3 | Zener Diode, 14.7V V(Z), 6.12%, 1W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC, SUB SMA, 2 PIN | Taiwan Semiconductor | BZD27C15P vs BZD27C15PR3 |
BZD27C15PTRTS | Zener Diode, 15V V(Z), 5%, 2.3W | Fagor Electrónica | BZD27C15P vs BZD27C15PTRTS |
BZD27C15PMHG | Zener Diode, 14.7V V(Z), 6.12%, 1W, Silicon, Unidirectional, GREEN, PLASTIC, SUB SMA, 2 PIN | Taiwan Semiconductor | BZD27C15P vs BZD27C15PMHG |
BZD27C15PHMQ | Zener Diode | Taiwan Semiconductor | BZD27C15P vs BZD27C15PHMQ |
BZD27C15PHRU | Zener Diode | Taiwan Semiconductor | BZD27C15P vs BZD27C15PHRU |