Part Details for BZD27C150P by Taiwan Semiconductor
Overview of BZD27C150P by Taiwan Semiconductor
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Electronic Manufacturing
Renewable Energy
Automotive
Price & Stock for BZD27C150P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1801-BZD27C150PTR-ND
|
DigiKey | DIODE ZENER 147V 1W SUB SMA Min Qty: 10000 Lead time: 14 Weeks Container: Tape & Reel (TR) | Limited Supply - Call |
|
$0.0870 / $0.0949 | Buy Now |
DISTI #
BZD27C150P
|
Avnet Americas | Diode Zener Single 147V 6% 1W 2-Pin Sub SMA T/R - Tape and Reel (Alt: BZD27C150P) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Container: Reel | 0 |
|
$0.0877 / $0.0974 | Buy Now |
DISTI #
821-BZD27C150P
|
Mouser Electronics | Zener Diodes 1000mW, 6%, Zener Diode RoHS: Compliant | 0 |
|
Order Now | |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 | 0 |
|
$0.1071 | Buy Now |
DISTI #
BZD27C150P
|
EBV Elektronik | Diode Zener Single 147V 6% 1W 2-Pin Sub SMA T/R (Alt: BZD27C150P) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 16 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for BZD27C150P
BZD27C150P CAD Models
BZD27C150P Part Data Attributes:
|
BZD27C150P
Taiwan Semiconductor
Buy Now
Datasheet
|
Compare Parts:
BZD27C150P
Taiwan Semiconductor
Zener Diode,
|
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TAIWAN SEMICONDUCTOR CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | Taiwan Semiconductor | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 300 Ω | |
JESD-30 Code | R-PDSO-F2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 1 W | |
Reference Voltage-Nom | 147 V | |
Reverse Current-Max | 1 µA | |
Reverse Test Voltage | 110 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | MATTE TIN | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Voltage Temp Coeff-Max | 191.1 mV/°C | |
Voltage Tol-Max | 6.12% | |
Working Test Current | 5 mA |