Part Details for BZD27C130P RUG by Taiwan Semiconductor
Overview of BZD27C130P RUG by Taiwan Semiconductor
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MRJR64810F | Amphenol Communications Solutions | Rugged RJ45, IP67, Vertical, with Ferrite | |
MHDRA511M0 | Amphenol Communications Solutions | Rugged HDMI, Vertical | |
MUSBK152M0 | Amphenol Communications Solutions | Rugged USB, Gen 1, Micro AB |
Price & Stock for BZD27C130P RUG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BZD27C130PRUG-ND
|
DigiKey | DIODE ZENER 132.5V 1W SUB SMA Min Qty: 3600 Lead time: 20 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.2406 / $0.2579 | Buy Now |
DISTI #
BZD27C130P RUG
|
Avnet Americas | - Tape and Reel (Alt: BZD27C130P RUG) RoHS: Compliant Min Qty: 3600 Package Multiple: 1800 Container: Reel | 0 |
|
RFQ |