Part Details for BZD27C10P-E3-08 by Vishay Intertechnologies
Overview of BZD27C10P-E3-08 by Vishay Intertechnologies
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BZD27C10P-E3-08
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
22AC8019
|
Newark | Zener Diode, 0.8W, 10V, Do-219Ab-2, Zener Voltage Vz Typ:10V, Power Dissipation Pd:800Mw, Diode Case Style:Do-219Ab, Zener Tolerance ±:-, No. Of Pins:2Pins, Operating Temperature Max:150°C, Product Range:Bzd27 Series, Automotive Rohs Compliant: Yes |Vishay BZD27C10P-E3-08 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 14629 |
|
$0.1590 / $0.3970 | Buy Now |
DISTI #
32C1400
|
Newark | Zener Diode, 2.3W, 10V, Do-219Ab, Zener Voltage Nom:10V, Power Dissipation:800Mw, Diode Case Style:Do-219Ab, No. Of Pins:2Pins, Operating Temperature Max:150°C, Diode Mounting:Surface Mount, Product Range:Bzd Series, Qualification:- Rohs Compliant: Yes |Vishay BZD27C10P-E3-08 Min Qty: 30000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.1480 | Buy Now |
DISTI #
28X7097
|
Newark | Diode, Zener, 10V, 0.8W, Do-219Ab, Full Reel, Zener Voltage Nom:10V, Power Dissipation:800Mw, Diode Case Style:Do-219Ab, No. Of Pins:2Pins, Operating Temperature Max:150°C, Diode Mounting:Surface Mount, Product Range:- Rohs Compliant: Yes |Vishay BZD27C10P-E3-08 Min Qty: 30000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0580 / $0.0640 | Buy Now |
DISTI #
BZD27C10P-E3-08
|
Avnet Americas | Diode Zener Single 10V 800mW 2-Pin DO-219AB T/R - Tape and Reel (Alt: BZD27C10P-E3-08) RoHS: Not Compliant Min Qty: 30000 Package Multiple: 30000 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$0.0607 / $0.0772 | Buy Now |
DISTI #
22AC8019
|
Avnet Americas | Diode Zener Single 10V 800mW 2-Pin DO-219AB T/R - Product that comes on tape, but is not reeled (Alt: 22AC8019) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 3 Days Container: Ammo Pack | 30 Partner Stock |
|
$0.1710 / $0.3870 | Buy Now |
DISTI #
78-BZD27C10P-E3-08
|
Mouser Electronics | Zener Diodes 10 Volt 0.8 Watt 5% RoHS: Compliant | 48836 |
|
$0.0650 / $0.3600 | Buy Now |
|
Future Electronics | BZD27C Series 10 V ±5 % 800 mW Surface Mount Voltage Regulator Diode - DO-219AB RoHS: Compliant pbFree: Yes Min Qty: 30000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0617 / $0.0689 | Buy Now |
DISTI #
BZD27C10P-E3-08
|
TTI | Zener Diodes 10 Volt 0.8 Watt 5% pbFree: Pb-Free Min Qty: 3000 Package Multiple: 3000 Container: Reel |
Americas - 3000 In Stock |
|
$0.0600 / $0.0720 | Buy Now |
DISTI #
BZD27C10P-E3-08
|
TME | Diode: Zener, 2.3W, 10V, SMD, reel,tape, SMF, single diode, BZD27C Min Qty: 5 | 8199 |
|
$0.0820 / $0.1520 | Buy Now |
DISTI #
BZD27C10P-E3-08
|
EBV Elektronik | Diode Zener Single 10V 800mW 2-Pin DO-219AB T/R (Alt: BZD27C10P-E3-08) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 14 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for BZD27C10P-E3-08
BZD27C10P-E3-08 CAD Models
BZD27C10P-E3-08 Part Data Attributes:
|
BZD27C10P-E3-08
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
BZD27C10P-E3-08
Vishay Intertechnologies
Zener Diode, 10V V(Z), 6%, 0.8W, Silicon, Unidirectional, DO-219AB, SMF, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Part Package Code | DO-219AB | |
Package Description | SMF, 2 PIN | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 16 Weeks, 3 Days | |
Samacsys Manufacturer | Vishay | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 4 Ω | |
JEDEC-95 Code | DO-219AB | |
JESD-30 Code | R-PDSO-F2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 2.3 W | |
Reference Voltage-Nom | 10 V | |
Reverse Current-Max | 7 µA | |
Reverse Test Voltage | 7.5 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Voltage Temp Coeff-Max | 9 mV/°C | |
Voltage Tol-Max | 6% | |
Working Test Current | 50 mA |
Alternate Parts for BZD27C10P-E3-08
This table gives cross-reference parts and alternative options found for BZD27C10P-E3-08. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BZD27C10P-E3-08, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BZD27C10P-E3-18 | Zener Diode, 10V V(Z), 6%, 0.8W, Silicon, Unidirectional, DO-219AB, SMF, 2 PIN | Vishay Intertechnologies | BZD27C10P-E3-08 vs BZD27C10P-E3-18 |
BZD27C10P-TP | Zener Diode, 10V V(Z), 5%, 0.8W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Micro Commercial Components | BZD27C10P-E3-08 vs BZD27C10P-TP |
BZD27C10P-HE3-18 | Zener Diode, 10V V(Z), 6%, 0.8W, Silicon, Unidirectional, DO-219AB, SMF, 2 PIN | Vishay Intertechnologies | BZD27C10P-E3-08 vs BZD27C10P-HE3-18 |
BZD27C10P-M3-18 | Zener Diode, 10V V(Z), 5%, 2.3W, | Vishay Intertechnologies | BZD27C10P-E3-08 vs BZD27C10P-M3-18 |
BZD27C10P-M3-08 | Zener Diode, 10V V(Z), 5%, 2.3W, | Vishay Intertechnologies | BZD27C10P-E3-08 vs BZD27C10P-M3-08 |
BZD27C10P-M-18 | Zener Diode, 10V V(Z), 6%, 0.8W, Silicon, Unidirectional, DO-219AB, HALOGEN FREE AND ROHS COMPLIANT, SMF, 2 PIN | Vishay Intertechnologies | BZD27C10P-E3-08 vs BZD27C10P-M-18 |
BZD27C10P-M-08 | Zener Diode, 10V V(Z), 6%, 0.8W, Silicon, Unidirectional, DO-219AB, HALOGEN FREE AND ROHS COMPLIANT, SMF, 2 PIN | Vishay Intertechnologies | BZD27C10P-E3-08 vs BZD27C10P-M-08 |
BZD27C10P-M-18 | DIODE 10 V, 0.8 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-219AB, HALOGEN FREE AND ROHS COMPLIANT, SMF, 2 PIN, Voltage Regulator Diode | Vishay Semiconductors | BZD27C10P-E3-08 vs BZD27C10P-M-18 |
BZD27C10P-HE3-08 | Zener Diode, 10V V(Z), 6%, 0.8W, Silicon, Unidirectional, DO-219AB, SMF, 2 PIN | Vishay Intertechnologies | BZD27C10P-E3-08 vs BZD27C10P-HE3-08 |
BZD27C10PT/R13 | Zener Diode, 10V V(Z), 5%, 0.8W, Silicon, Unidirectional, ROHS COMPLIANT PACKAGE-2 | PanJit Semiconductor | BZD27C10P-E3-08 vs BZD27C10PT/R13 |