Part Details for BZD27B12P-E3-08 by Vishay Intertechnologies
Overview of BZD27B12P-E3-08 by Vishay Intertechnologies
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Electronic Manufacturing
Renewable Energy
Automotive
Price & Stock for BZD27B12P-E3-08
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55AC1536
|
Newark | Zener Diode Smf Do219Ab |Vishay BZD27B12P-E3-08 Min Qty: 30000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0650 / $0.0710 | Buy Now |
DISTI #
BZD27B12P-E3-08
|
Avnet Americas | ZENER DIODE SMF DO219-E3 - Tape and Reel (Alt: BZD27B12P-E3-08) RoHS: Compliant Min Qty: 30000 Package Multiple: 30000 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$0.0675 / $0.0858 | Buy Now |
DISTI #
78-BZD27B12P-E3-08
|
Mouser Electronics | Zener Diodes ZENER DIODE SMF 150W Pppm. Uni-Dir RoHS: Compliant | 0 |
|
$0.0630 / $0.0770 | Order Now |
DISTI #
BZD27B12P-E3-08
|
TTI | Zener Diodes ZENER DIODE SMF 150W Pppm. Uni-Dir RoHS: Compliant pbFree: Pb-Free Min Qty: 30000 Package Multiple: 3000 Container: Reel | Americas - 0 |
|
$0.0630 / $0.0690 | Buy Now |
DISTI #
BZD27B12P-E3-08
|
EBV Elektronik | (Alt: BZD27B12P-E3-08) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 14 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for BZD27B12P-E3-08
BZD27B12P-E3-08 CAD Models
BZD27B12P-E3-08 Part Data Attributes:
|
BZD27B12P-E3-08
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
BZD27B12P-E3-08
Vishay Intertechnologies
Zener Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 13 Weeks | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 7 Ω | |
JEDEC-95 Code | DO-219AB | |
JESD-30 Code | R-PDSO-F2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 2.3 W | |
Reference Voltage-Nom | 12 V | |
Reverse Current-Max | 3 µA | |
Reverse Test Voltage | 9.1 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Temp Coeff-Max | 12 mV/°C | |
Voltage Tol-Max | 2% | |
Working Test Current | 50 mA |