Part Details for BZD17C5V6P-E3-08 by Vishay Semiconductors
Overview of BZD17C5V6P-E3-08 by Vishay Semiconductors
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BZD17C5V6P-E3-08
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
112-BZD17C5V6P-E3-08CT-ND
|
DigiKey | DIODE ZENER 5.6V 800MW DO219AB Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Tape & Reel (TR), Cut Tape (CT) |
29897 In Stock |
|
$0.0563 / $0.4000 | Buy Now |