BZD17C24P-E3-18
Description: Zener Diode, 24V V(Z), 5.79%, 2.3W, Silicon, Unidirectional, DO-219AB, SMF, 2 PIN

Overview of BZD17C24P-E3-18 by Vishay Intertechnologies

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 4 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Energy and Power Systems Renewable Energy Automotive

Price & Stock for BZD17C24P-E3-18 by Vishay Intertechnologies

Part # Manufacturer Description Stock Price Buy
DISTI # BZD17C24P-E3-18
Avnet Americas Diode Zener Single 24V 800mW 2-Pin DO-219AB Blister T/R - Tape and Reel (Alt: BZD17C24P-E3-18) Min Qty: 50000 Package Multiple: 50000 Lead time: 14 Weeks, 0 Days Container: Reel 0
  • 50,000 $0.0539
$0.0539 Buy Now
DISTI # 78-BZD17C24P-E3-18
Mouser Electronics Zener Diodes ZENER DIODE SMF DO219 ECO-E3 RoHS: Compliant 0
  • 50,000 $0.0590
  • 100,000 $0.0580
$0.0580 / $0.0590 Order Now
DISTI # BZD17C24P-E3-18
TTI Zener Diodes ZENER DIODE SMF DO219 ECO-E3 RoHS: Compliant pbFree: Pb-Free Min Qty: 50000 Package Multiple: 10000 Container: Reel Americas - 0
  • 50,000 $0.0600
  • 100,000 $0.0590
  • 200,000 $0.0570
  • 400,000 $0.0560
$0.0560 / $0.0600 Buy Now
DISTI # BZD17C24P-E3-18
EBV Elektronik Diode Zener Single 24V 800mW 2-Pin DO-219AB Blister T/R (Alt: BZD17C24P-E3-18) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 14 Weeks, 0 Days EBV - 0
Buy Now

CAD Models for BZD17C24P-E3-18 by Vishay Intertechnologies
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for BZD17C24P-E3-18 by Vishay Intertechnologies

BZD17C24P-E3-18
Vishay Intertechnologies
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
Package Description
SMF, 2 PIN
Reach Compliance Code
unknown
Factory Lead Time
14 Weeks
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
ZENER DIODE
Dynamic Impedance-Max
15 Ω
JEDEC-95 Code
DO-219AB
JESD-30 Code
R-PDSO-F2
Moisture Sensitivity Level
1
Number of Elements
1
Number of Terminals
2
Operating Temperature-Max
150 °C
Operating Temperature-Min
-55 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Polarity
UNIDIRECTIONAL
Power Dissipation-Max
2.3 W
Reference Voltage-Nom
24 V
Reverse Current-Max
1 µA
Reverse Test Voltage
18 V
Surface Mount
YES
Technology
ZENER
Terminal Form
FLAT
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
10
Voltage Temp Coeff-Max
26.4 mV/°C
Voltage Tol-Max
5.79%
Working Test Current
25 mA
Want to compare parts?
  1. BZD17C24P-E3-18
    Vishay Intertechnologies
    Zener Diode, 24V V(Z), 5.79%, 2.3W, Silicon, Unidirectional, DO-219AB, SMF, 2 PIN
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for BZD17C24P-E3-18 by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: BZD17C24P-E3-18 by Vishay Intertechnologies

Select Manufacturer
Which Manufacturer of BZD17C24P-E3-18 would you like to use for your alert(s)?
  • Please alert me when BZD17C24P-E3-18 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for BZD17C24P-E3-18 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for BZD17C24P-E3-18 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for BZD17C24P-E3-18 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for BZD17C24P-E3-18.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare BZD17C24P-E3-18 by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: