There are no models available for this part yet.
Overview of BZB984-C10 by NXP Semiconductors
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 3 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 3 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Energy and Power Systems
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Consumer Electronics
Education and Research
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Renewable Energy
Electronic Manufacturing
Entertainment and Gaming
Robotics and Drones
Price & Stock for BZB984-C10 by NXP Semiconductors
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Bristol Electronics | 2572 |
|
RFQ |
CAD Models for BZB984-C10 by NXP Semiconductors
Part Data Attributes for BZB984-C10 by NXP Semiconductors
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
NXP SEMICONDUCTORS
|
Package Description
|
ULTRA SMALL, PLASTIC, SMD, 3 PIN
|
Pin Count
|
3
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.10.00.50
|
Configuration
|
COMMON ANODE, 2 ELEMENTS
|
Diode Element Material
|
SILICON
|
Diode Type
|
ZENER DIODE
|
Dynamic Impedance-Max
|
20 Ω
|
JESD-30 Code
|
R-PDSO-F3
|
JESD-609 Code
|
e3
|
Moisture Sensitivity Level
|
1
|
Number of Elements
|
2
|
Number of Terminals
|
3
|
Operating Temperature-Max
|
150 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel)
|
260
|
Polarity
|
UNIDIRECTIONAL
|
Power Dissipation-Max
|
0.425 W
|
Qualification Status
|
Not Qualified
|
Reference Voltage-Nom
|
10 V
|
Surface Mount
|
YES
|
Technology
|
ZENER
|
Terminal Finish
|
Tin (Sn)
|
Terminal Form
|
FLAT
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Voltage Tol-Max
|
5%
|
Working Test Current
|
5 mA
|
Alternate Parts for BZB984-C10
This table gives cross-reference parts and alternative options found for BZB984-C10. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BZB984-C10, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BZB984-C10,115 | BZB984 series - Voltage regulator double diodes@en-us SOT 3-Pin | Nexperia | BZB984-C10 vs BZB984-C10,115 |
BZB984-C10,115 | BZB984 series - Voltage regulator double diodes SOT 3-Pin | NXP Semiconductors | BZB984-C10 vs BZB984-C10,115 |
BZB984-C10 | Zener Diode, 10V V(Z), 5%, 0.425W, Silicon, Unidirectional | Nexperia | BZB984-C10 vs BZB984-C10 |
Related Parts for BZB984-C10
-
SMAZ33-13-FZener Diodes
-
BYG10JRectifier Diodes
-
BZA862ATransient Suppressors
-
IRF5210SPBFPower Field-Effect Transistors
-
RC0603FR-072MLFixed Resistors
-
BCP53-10Small Signal Bipolar Transistors
-
STM32F103RBT6Microcontrollers
-
B14B-PH-K-SHeaders and Edge Type Connectors
-
LM2940S-5.0Linear Regulator ICs