-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
BZB84 series - Dual Zener diodes@en-us TO-236 3-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AK6868
|
Newark | Zener Array Rohs Compliant: Yes |Nexperia BZB84-B4V7,215 RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0330 / $0.0550 | Buy Now |
DISTI #
1727-7367-1-ND
|
DigiKey | DIODE ZENER ARRAY 4.7V SOT23 Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
20088 In Stock |
|
$0.0266 / $0.2400 | Buy Now |
DISTI #
BZB84-B4V7,215
|
Avnet Americas | Diode Zener Dual Common Anode 4.7V 2% 300mW 3-Pin SOT-23 T/R - Tape and Reel (Alt: BZB84-B4V7,215) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 15000 |
|
$0.0304 | Buy Now |
DISTI #
BZB84-B4V7,215
|
Avnet Americas | Diode Zener Dual Common Anode 4.7V 2% 300mW 3-Pin SOT-23 T/R - Tape and Reel (Alt: BZB84-B4V7,215) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel | 18000 Partner Stock |
|
RFQ | |
DISTI #
771-BZB84-B4V7,215
|
Mouser Electronics | Zener Diodes BZB84-B4V7/SOT23/TO-236AB RoHS: Compliant | 8595 |
|
$0.0250 / $0.2700 | Buy Now |
|
Future Electronics | BZB84 Series 300 mW 4.7 V Surface Mount Zener Diode - SOT-23 RoHS: Compliant pbFree: Yes Min Qty: 30000 Package Multiple: 3000 Lead time: 6 Weeks Container: Reel | 0Reel |
|
$0.0229 / $0.0260 | Buy Now |
DISTI #
73545998
|
Verical | Zener Diode Dual Common Anode 4.7V 2% 80Ohm 300mW 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 27000 Package Multiple: 27000 Date Code: 2342 | Americas - 27000 |
|
$0.0418 | Buy Now |
|
Rochester Electronics | BZB84-B4V7 - Dual Zener diodes RoHS: Compliant Status: Active Min Qty: 1 | 3000 |
|
$0.0219 / $0.0258 | Buy Now |
DISTI #
BZB84-B4V7.215
|
TME | Diode: Zener, 0.3W, 4.7V, SMD, reel,tape, SOT23, Ifmax: 200mA, Ir: 3uA Min Qty: 15 | 0 |
|
$0.0375 / $0.0655 | RFQ |
DISTI #
BZB84-B4V7,215
|
Avnet Silica | Diode Zener Dual Common Anode 4.7V 2% 300mW 3-Pin SOT-23 T/R (Alt: BZB84-B4V7,215) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BZB84-B4V7,215
Nexperia
Buy Now
Datasheet
|
Compare Parts:
BZB84-B4V7,215
Nexperia
BZB84 series - Dual Zener diodes@en-us TO-236 3-Pin
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | TO-236 | |
Package Description | R-PDSO-G3 | |
Pin Count | 3 | |
Manufacturer Package Code | SOT23 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Date Of Intro | 2017-02-01 | |
Samacsys Manufacturer | Nexperia | |
Configuration | COMMON ANODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JEDEC-95 Code | TO-236AB | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 2 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.3 W | |
Reference Standard | AEC-Q101; IEC-60134 | |
Reference Voltage-Nom | 4.7 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tol-Max | 2% | |
Working Test Current | 5 mA |
This table gives cross-reference parts and alternative options found for BZB84-B4V7,215. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BZB84-B4V7,215, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BZB84-B4V7,235 | Zener Diode | Nexperia | BZB84-B4V7,215 vs BZB84-B4V7,235 |
BZB84-B4V7 | Zener Diode | Nexperia | BZB84-B4V7,215 vs BZB84-B4V7 |