Part Details for BZB784-C3V3,115 by NXP Semiconductors
Overview of BZB784-C3V3,115 by NXP Semiconductors
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BZB784-C3V3,115
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-BZB784-C3V3,115-954-ND
|
DigiKey | NEXPERIA BZB784-C3V3 - ZENER DIO Min Qty: 10452 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
126438 In Stock |
|
$0.0300 | Buy Now |
|
Rochester Electronics | BZB784-C3V3 - Zener Diode, 3.3V, 5%, 0.35W, Unidirectional RoHS: Compliant Status: Active Min Qty: 1 | 126438 |
|
$0.0235 / $0.0276 | Buy Now |
Part Details for BZB784-C3V3,115
BZB784-C3V3,115 CAD Models
BZB784-C3V3,115 Part Data Attributes
|
BZB784-C3V3,115
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
BZB784-C3V3,115
NXP Semiconductors
BZB784 series - Voltage regulator double diodes SC-70 3-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
parentfamilyid | 1075970 | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | SC-70 | |
Package Description | PLASTIC, SC-70, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | SOT323 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 4 Weeks | |
Total Weight | 5.55 | |
Category CO2 Kg | 8.7 | |
CO2 | 48.285 | |
EU RoHS Version | RoHS 2 (2015/863/EU) | |
Candidate List Date | 2022-06-10 | |
CAS Accounted for Wt | 95 | |
CA Prop 65 Presence | YES | |
CA Prop 65 CAS Numbers | 7440-48-4, 7440-02-0, 1333-86-4 | |
EFUP | e | |
Conflict Mineral Status | DRC Conflict Free | |
Conflict Mineral Status Source | CMRT V4.20 | |
Configuration | COMMON ANODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 600 Ω | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 2 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.35 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tol-Max | 5% | |
Working Test Current | 5 mA |
Alternate Parts for BZB784-C3V3,115
This table gives cross-reference parts and alternative options found for BZB784-C3V3,115. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BZB784-C3V3,115, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BZB784-C3V3,115 | BZB784 series - Voltage regulator double diodes@en-us SC-70 3-Pin | Nexperia | BZB784-C3V3,115 vs BZB784-C3V3,115 |
BZB784-C3V3 | 3.3V, 0.35W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, PLASTIC, SC-70, 3 PIN | NXP Semiconductors | BZB784-C3V3,115 vs BZB784-C3V3 |
934056299115 | Zener Diode, 3.3V V(Z), 5%, 0.35W, Silicon, Unidirectional | Nexperia | BZB784-C3V3,115 vs 934056299115 |