-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
BZA956A - Quadruple ESD transient voltage suppressor@en-us SOT 5-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AH9835
|
Newark | Esd Protection Diode, 5.6V/0.335W/Sot665 Rohs Compliant: Yes |Nexperia BZA956A,115 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 15 |
|
$0.0900 / $0.4060 | Buy Now |
DISTI #
1727-5529-1-ND
|
DigiKey | TVS DIODE 5.6VWM SOT665 Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3138 In Stock |
|
$0.0595 / $0.3000 | Buy Now |
DISTI #
BZA956A,115
|
Avnet Americas | ESD Suppressor TVS 8KV 5-Pin SOT-665 T/R - Tape and Reel (Alt: BZA956A,115) RoHS: Compliant Min Qty: 12000 Package Multiple: 4000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.0564 | Buy Now |
DISTI #
771-BZA956A115
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes NRND for Automotive Applications BZA956A/SOT665/SOT5 RoHS: Compliant | 3983 |
|
$0.0590 / $0.4100 | Buy Now |
DISTI #
P40:2555_18377762
|
Arrow Electronics | ESD Suppressor Diode TVS Uni-Dir 5.88V Automotive AEC-Q101 5-Pin SOT-665 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2050 | Europe - 615 |
|
$0.0504 | Buy Now |
|
Future Electronics | BZA900A Series 125 pF Quadruple ESD Transient Voltage Suppressor - SOT-665 RoHS: Compliant pbFree: Yes Min Qty: 12000 Package Multiple: 4000 Lead time: 8 Weeks | 0 |
|
$0.0619 | Buy Now |
|
Rochester Electronics | BZA956A - Trans Voltage Suppressor Diode, 16W, 5.88V, Unidirectional, 4 Element, SOT5 RoHS: Compliant Status: Active Min Qty: 1 | 1000 |
|
RFQ | |
DISTI #
BZA956A,115
|
Avnet Asia | ESD Suppressor TVS 8KV 5-Pin SOT-665 T/R (Alt: BZA956A,115) RoHS: Compliant Min Qty: 12000 Package Multiple: 4000 Lead time: 8 Weeks, 0 Days | 0 |
|
$0.0560 / $0.0626 | Buy Now |
DISTI #
BZA956A,115
|
Avnet Silica | ESD Suppressor TVS 8KV 5-Pin SOT-665 T/R (Alt: BZA956A,115) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 10 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
BZA956A,115
|
EBV Elektronik | ESD Suppressor TVS 8KV 5-Pin SOT-665 T/R (Alt: BZA956A,115) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 10 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BZA956A,115
Nexperia
Buy Now
Datasheet
|
Compare Parts:
BZA956A,115
Nexperia
BZA956A - Quadruple ESD transient voltage suppressor@en-us SOT 5-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | SOT | |
Package Description | ULTRA SMALL, PLASTIC, SMD, 5 PIN | |
Pin Count | 5 | |
Manufacturer Package Code | SOT665 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Nexperia | |
Configuration | COMMON ANODE, 4 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | R-PDSO-F5 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 16 W | |
Number of Elements | 4 | |
Number of Terminals | 5 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.335 W | |
Qualification Status | Not Qualified | |
Reference Standard | IEC-61000-4-2 | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | TIN | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
This table gives cross-reference parts and alternative options found for BZA956A,115. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BZA956A,115, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
934056529115 | DIODE 24 W, UNIDIRECTIONAL, 4 ELEMENT, SILICON, TVS DIODE, PLASTIC, SMD, 5 PIN, Transient Suppressor | NXP Semiconductors | BZA956A,115 vs 934056529115 |
BZA956A | Trans Voltage Suppressor Diode | Nexperia | BZA956A,115 vs BZA956A |