Part Details for BZA862AVL by Philips Semiconductors
Overview of BZA862AVL by Philips Semiconductors
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Telecommunications
Communication and Networking
Price & Stock for BZA862AVL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
ComSIT USA | QUADRUPLE LOW CAPACITANCE ESD SUPPRESSOR DIODE Trans Voltage Suppressor Diode, 6W, 6.51V V(RWM), Unidirectional, 4 Element, Silicon RoHS: Compliant |
|
|
RFQ |
Part Details for BZA862AVL
BZA862AVL CAD Models
BZA862AVL Part Data Attributes
|
BZA862AVL
Philips Semiconductors
Buy Now
Datasheet
|
Compare Parts:
BZA862AVL
Philips Semiconductors
Trans Voltage Suppressor Diode, Unidirectional,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | PHILIPS SEMICONDUCTORS | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Breakdown Voltage-Nom | 6.2 V | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-609 Code | e3 | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN |