There are no models available for this part yet.
Overview of BZA862AVL,115 by NXP Semiconductors
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 3 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Telecommunications
Communication and Networking
Price & Stock for BZA862AVL,115 by NXP Semiconductors
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Rochester Electronics | BZA862AVL - Trans Voltage Suppressor Diode, 6W, 6.51V, Unidirectional, 4 Element, UMT5 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 1333 |
|
$0.0677 / $0.0796 | Buy Now |
CAD Models for BZA862AVL,115 by NXP Semiconductors
Part Data Attributes for BZA862AVL,115 by NXP Semiconductors
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
NXP SEMICONDUCTORS
|
Part Package Code
|
TSSOP
|
Package Description
|
PLASTIC, SC-88A, 5 PIN
|
Pin Count
|
5
|
Manufacturer Package Code
|
SOT353
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.10.00.50
|
Factory Lead Time
|
4 Weeks
|
Breakdown Voltage-Nom
|
6.2 V
|
Configuration
|
COMMON ANODE, 4 ELEMENTS
|
Diode Element Material
|
SILICON
|
Diode Type
|
TRANS VOLTAGE SUPPRESSOR DIODE
|
JESD-30 Code
|
R-PDSO-G5
|
JESD-609 Code
|
e3
|
Moisture Sensitivity Level
|
1
|
Non-rep Peak Rev Power Dis-Max
|
6 W
|
Number of Elements
|
4
|
Number of Terminals
|
5
|
Operating Temperature-Max
|
150 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel)
|
260
|
Polarity
|
UNIDIRECTIONAL
|
Power Dissipation-Max
|
0.3 W
|
Qualification Status
|
Not Qualified
|
Surface Mount
|
YES
|
Technology
|
AVALANCHE
|
Terminal Finish
|
TIN
|
Terminal Form
|
GULL WING
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Alternate Parts for BZA862AVL,115
This table gives cross-reference parts and alternative options found for BZA862AVL,115. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BZA862AVL,115, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BZA862AVL,115 | BZA800AVL series - Quadruple low capacitance ESD suppressor@en-us TSSOP 5-Pin | Nexperia | BZA862AVL,115 vs BZA862AVL,115 |
BZA862AVL | Trans Voltage Suppressor Diode | Nexperia | BZA862AVL,115 vs BZA862AVL |
BZA862AVL | DIODE 6 W, UNIDIRECTIONAL, 4 ELEMENT, SILICON, TVS DIODE, PLASTIC, SC-88A, 5 PIN, Transient Suppressor | NXP Semiconductors | BZA862AVL,115 vs BZA862AVL |