-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
BZA800A-series - Quadruple ESD transient voltage suppressor@en-us TSSOP 5-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
37K9803
|
Newark | Esd Protection Device, Tvs, 335 Mw, 7 V, Sot-353, 5 Rohs Compliant: Yes |Nexperia BZA856A,115 Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 4385 |
|
$0.1360 / $0.4090 | Buy Now |
DISTI #
1727-4947-1-ND
|
DigiKey | TVS DIODE 5.6VWM 5TSSOP Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2210 In Stock |
|
$0.0612 / $0.4000 | Buy Now |
DISTI #
BZA856A,115
|
Avnet Americas | ESD Suppressor TVS 15KV 5-Pin SOT-353 T/R - Tape and Reel (Alt: BZA856A,115) RoHS: Not Compliant Min Qty: 12000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.0601 / $0.0718 | Buy Now |
DISTI #
BZA856A,115
|
Avnet Americas | ESD Suppressor TVS 15KV 5-Pin SOT-353 T/R - Tape and Reel (Alt: BZA856A,115) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.0601 / $0.0718 | Buy Now |
DISTI #
BZA856A,115
|
Avnet Americas | ESD Suppressor TVS 15KV 5-Pin SOT-353 T/R - Tape and Reel (Alt: BZA856A,115) RoHS: Compliant Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
771-BZA856A115
|
Mouser Electronics | ESD Suppressors / TVS Diodes BZA856A/SOT353/UMT5 RoHS: Compliant | 3860 |
|
$0.0610 / $0.4000 | Buy Now |
|
Future Electronics | BZA800A Series 5.88 V 240 pF Quadruple ESD TVS Diode - SOT-353 RoHS: Compliant pbFree: Yes Min Qty: 12000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0618 / $0.0698 | Buy Now |
|
Future Electronics | BZA800A Series 5.88 V 240 pF Quadruple ESD TVS Diode - SOT-353 RoHS: Compliant pbFree: Yes Min Qty: 9000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0691 / $0.0779 | Buy Now |
|
Rochester Electronics | BZA856A - Trans Voltage Suppressor Diode, 24W, 5.88V, Unidirectional, 4 Element, UMT5 RoHS: Compliant Status: Active Min Qty: 1 | 50400 |
|
$0.0541 / $0.0636 | Buy Now |
DISTI #
BZA856A.115
|
TME | Diode: TVS array, 3.75A, 24W, quadruple,common anode, reel,tape Min Qty: 5 | 0 |
|
$0.0990 / $0.1760 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BZA856A,115
Nexperia
Buy Now
Datasheet
|
Compare Parts:
BZA856A,115
Nexperia
BZA800A-series - Quadruple ESD transient voltage suppressor@en-us TSSOP 5-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | TSSOP | |
Package Description | SC-88A, 5 PIN | |
Pin Count | 5 | |
Manufacturer Package Code | SOT353 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Nexperia | |
Breakdown Voltage-Max | 5.88 V | |
Breakdown Voltage-Min | 5.32 V | |
Configuration | COMMON ANODE, 4 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 24 W | |
Number of Elements | 4 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.335 W | |
Reference Standard | IEC-60134; IEC-61000-4-2 | |
Rep Pk Reverse Voltage-Max | 5.88 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
This table gives cross-reference parts and alternative options found for BZA856A,115. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BZA856A,115, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
934056032115 | Trans Voltage Suppressor Diode, 24W, 5.88V V(RWM), Unidirectional, 4 Element, Silicon | Nexperia | BZA856A,115 vs 934056032115 |
BZA856A | Trans Voltage Suppressor Diode | Nexperia | BZA856A,115 vs BZA856A |
934056032115 | DIODE 24 W, UNIDIRECTIONAL, 4 ELEMENT, SILICON, TVS DIODE, PLASTIC, SMD, UMT5, SC-88A, 5 PIN, Transient Suppressor | NXP Semiconductors | BZA856A,115 vs 934056032115 |