Part Details for BZA462AT/R by NXP Semiconductors
Overview of BZA462AT/R by NXP Semiconductors
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BZA462AT/R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | TRANS VOLTAGE SUPPRESSOR DIODE, 24W, 6.51V V(RWM), UNIDIRECTIONAL, 4 ELEMENT, SILICON | 1640 |
|
$0.2784 / $0.6960 | Buy Now |
Part Details for BZA462AT/R
BZA462AT/R CAD Models
BZA462AT/R Part Data Attributes
|
BZA462AT/R
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
BZA462AT/R
NXP Semiconductors
DIODE 24 W, UNIDIRECTIONAL, 4 ELEMENT, SILICON, TVS DIODE, PLASTIC, SC-74, 6 PIN, Transient Suppressor
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | SC-74 | |
Package Description | R-PDSO-G6 | |
Pin Count | 6 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Clamping Voltage-Max | 9 V | |
Configuration | COMMON ANODE, 4 ELEMENTS | |
Diode Capacitance-Min | 200 pF | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e3 | |
Non-rep Peak Rev Power Dis-Max | 24 W | |
Number of Elements | 4 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.72 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 6.51 V | |
Reverse Current-Max | 0.7 µA | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for BZA462AT/R
This table gives cross-reference parts and alternative options found for BZA462AT/R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BZA462AT/R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SMDA05C-4-2 | Trans Voltage Suppressor Diode, 500W, Bidirectional, 5 Element, Silicon, SO-8 | Sensitron Semiconductors | BZA462AT/R vs SMDA05C-4-2 |
SMDA05C-4 | Trans Voltage Suppressor Diode, 300W, 5V V(RWM), Bidirectional, 4 Element, Silicon, SO-8 | Sensitron Semiconductors | BZA462AT/R vs SMDA05C-4 |
SMDA05-7 | Trans Voltage Suppressor Diode, 300W, Bidirectional, 7 Element, Silicon, SO-8 | Sensitron Semiconductors | BZA462AT/R vs SMDA05-7 |
BZA462A,115 | BZA462A - Quadruple ESD transient voltage suppressor TSOP 6-Pin | NXP Semiconductors | BZA462AT/R vs BZA462A,115 |
SMDA05C-5-G | Trans Voltage Suppressor Diode, 300W, 5V V(RWM), Bidirectional, 5 Element, Silicon, LEAD FREE, SO-8 | Sensitron Semiconductors | BZA462AT/R vs SMDA05C-5-G |
GMS05 | Trans Voltage Suppressor Diode, 350W, 5V V(RWM), Unidirectional, 4 Element, Silicon, SOT-23, 6 PIN | Vishay Semiconductors | BZA462AT/R vs GMS05 |
SMDA05-7-G | Trans Voltage Suppressor Diode, 300W, 5V V(RWM), Bidirectional, 7 Element, Silicon, LEAD FREE, SO-8 | Sensitron Semiconductors | BZA462AT/R vs SMDA05-7-G |
SMDA05C-4-2-G | Trans Voltage Suppressor Diode, 500W, 5V V(RWM), Bidirectional, 5 Element, Silicon, LEAD FREE, SO-8 | Sensitron Semiconductors | BZA462AT/R vs SMDA05C-4-2-G |