Part Details for BZA462A by NXP Semiconductors
Overview of BZA462A by NXP Semiconductors
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BZA462A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 2919 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 12 | 1385 |
|
$0.0900 / $0.4500 | Buy Now |
|
Quest Components | Transient Suppressor Diode Array, Unidirectional, 6.2v V(rwm), So | 2335 |
|
$0.1200 / $0.6000 | Buy Now |
|
Quest Components | Transient Suppressor Diode Array, Unidirectional, 6.2v V(rwm), So | 1810 |
|
$0.1800 / $0.6000 | Buy Now |
|
Quest Components | Transient Suppressor Diode Array, Unidirectional, 6.2v V(rwm), So | 1108 |
|
$0.1200 / $0.6000 | Buy Now |
|
Quest Components | Transient Suppressor Diode Array, Unidirectional, 6.2v V(rwm), So | 740 |
|
$0.1200 / $0.4000 | Buy Now |
|
Win Source Electronics | Quadruple ESD transient voltage suppressor | 236000 |
|
$0.0669 / $0.1003 | Buy Now |
Part Details for BZA462A
BZA462A CAD Models
BZA462A Part Data Attributes
|
BZA462A
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
BZA462A
NXP Semiconductors
DIODE 24 W, UNIDIRECTIONAL, 4 ELEMENT, SILICON, TVS DIODE, PLASTIC, SC-74, 6 PIN, Transient Suppressor
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | SC-74 | |
Package Description | PLASTIC, SC-74, 6 PIN | |
Pin Count | 6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Clamping Voltage-Max | 9 V | |
Configuration | COMMON ANODE, 4 ELEMENTS | |
Diode Capacitance-Min | 200 pF | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 24 W | |
Number of Elements | 4 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.72 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 6.51 V | |
Reverse Current-Max | 0.7 µA | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for BZA462A
This table gives cross-reference parts and alternative options found for BZA462A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BZA462A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SMDA05C-4-2 | Trans Voltage Suppressor Diode, 500W, Bidirectional, 5 Element, Silicon, SO-8 | Sensitron Semiconductors | BZA462A vs SMDA05C-4-2 |
SMDA05C-4-G | Trans Voltage Suppressor Diode, 300W, 5V V(RWM), Bidirectional, 4 Element, Silicon, LEAD FREE, SO-8 | Sensitron Semiconductors | BZA462A vs SMDA05C-4-G |
SMDA05C-5-G | Trans Voltage Suppressor Diode, 300W, 5V V(RWM), Bidirectional, 5 Element, Silicon, LEAD FREE, SO-8 | Sensitron Semiconductors | BZA462A vs SMDA05C-5-G |
934054822125 | DIODE 24 W, UNIDIRECTIONAL, 4 ELEMENT, SILICON, TVS DIODE, PLASTIC, SMD, SMT6, SSOT6, SC-74, TSOP-6, Transient Suppressor | NXP Semiconductors | BZA462A vs 934054822125 |
SMDA05C-G | Trans Voltage Suppressor Diode, 300W, 5V V(RWM), Bidirectional, 4 Element, Silicon, GREEN, SO-8 | Sensitron Semiconductors | BZA462A vs SMDA05C-G |
BZA462A,115 | BZA462A - Quadruple ESD transient voltage suppressor TSOP 6-Pin | NXP Semiconductors | BZA462A vs BZA462A,115 |
GMS05 | Trans Voltage Suppressor Diode, 350W, 5V V(RWM), Unidirectional, 4 Element, Silicon, SOT-23, 6 PIN | Vishay Semiconductors | BZA462A vs GMS05 |
SMDA05-7-G | Trans Voltage Suppressor Diode, 300W, 5V V(RWM), Bidirectional, 7 Element, Silicon, LEAD FREE, SO-8 | Sensitron Semiconductors | BZA462A vs SMDA05-7-G |
SMDA05C-4 | Trans Voltage Suppressor Diode, 300W, 5V V(RWM), Bidirectional, 4 Element, Silicon, SO-8 | Sensitron Semiconductors | BZA462A vs SMDA05C-4 |
SMDA05C-4-2-G | Trans Voltage Suppressor Diode, 500W, 5V V(RWM), Bidirectional, 5 Element, Silicon, LEAD FREE, SO-8 | Sensitron Semiconductors | BZA462A vs SMDA05C-4-2-G |