Part Details for BZA462A,115 by NXP Semiconductors
Overview of BZA462A,115 by NXP Semiconductors
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BZA462A,115
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 24 W, UNIDIRECTIONAL, 4 ELEMENT, SILICON, TVS DIODE | 76 |
|
$0.1360 / $0.2040 | Buy Now |
Part Details for BZA462A,115
BZA462A,115 CAD Models
BZA462A,115 Part Data Attributes
|
BZA462A,115
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
BZA462A,115
NXP Semiconductors
BZA462A - Quadruple ESD transient voltage suppressor TSOP 6-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | TSOP | |
Package Description | PLASTIC, SMD, SMT6, SSOT6, SC-74, TSOP-6 | |
Pin Count | 6 | |
Manufacturer Package Code | SOT457 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Clamping Voltage-Max | 9 V | |
Configuration | COMMON ANODE, 4 ELEMENTS | |
Diode Capacitance-Min | 200 pF | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 24 W | |
Number of Elements | 4 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.72 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 6.2 V | |
Reverse Current-Max | 0.7 µA | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for BZA462A,115
This table gives cross-reference parts and alternative options found for BZA462A,115. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BZA462A,115, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SMDA05C-4-2 | Trans Voltage Suppressor Diode, 500W, Bidirectional, 5 Element, Silicon, SO-8 | Sensitron Semiconductors | BZA462A,115 vs SMDA05C-4-2 |
SMDA05C-4-G | Trans Voltage Suppressor Diode, 300W, 5V V(RWM), Bidirectional, 4 Element, Silicon, LEAD FREE, SO-8 | Sensitron Semiconductors | BZA462A,115 vs SMDA05C-4-G |
SMDA05C-5-G | Trans Voltage Suppressor Diode, 300W, 5V V(RWM), Bidirectional, 5 Element, Silicon, LEAD FREE, SO-8 | Sensitron Semiconductors | BZA462A,115 vs SMDA05C-5-G |
934054822125 | DIODE 24 W, UNIDIRECTIONAL, 4 ELEMENT, SILICON, TVS DIODE, PLASTIC, SMD, SMT6, SSOT6, SC-74, TSOP-6, Transient Suppressor | NXP Semiconductors | BZA462A,115 vs 934054822125 |
SMDA05C-G | Trans Voltage Suppressor Diode, 300W, 5V V(RWM), Bidirectional, 4 Element, Silicon, GREEN, SO-8 | Sensitron Semiconductors | BZA462A,115 vs SMDA05C-G |
GMS05 | Trans Voltage Suppressor Diode, 350W, 5V V(RWM), Unidirectional, 4 Element, Silicon, SOT-23, 6 PIN | Vishay Semiconductors | BZA462A,115 vs GMS05 |
SMDA05-7-G | Trans Voltage Suppressor Diode, 300W, 5V V(RWM), Bidirectional, 7 Element, Silicon, LEAD FREE, SO-8 | Sensitron Semiconductors | BZA462A,115 vs SMDA05-7-G |
SMDA05C-4 | Trans Voltage Suppressor Diode, 300W, 5V V(RWM), Bidirectional, 4 Element, Silicon, SO-8 | Sensitron Semiconductors | BZA462A,115 vs SMDA05C-4 |
SMDA05C-4-2-G | Trans Voltage Suppressor Diode, 500W, 5V V(RWM), Bidirectional, 5 Element, Silicon, LEAD FREE, SO-8 | Sensitron Semiconductors | BZA462A,115 vs SMDA05C-4-2-G |