-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
BZA456A - Quadruple ESD transient voltage suppressor@en-us TSOP 6-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
37K9800
|
Newark | Esd Protection Device, Tvs, 720 Mw, 8 V, Sot-457, 6 Rohs Compliant: Yes |Nexperia BZA456A,115 Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 15395 |
|
$0.0980 / $0.3950 | Buy Now |
DISTI #
1727-4946-1-ND
|
DigiKey | TVS DIODE 5.6VWM 8VC 6TSOP Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4285 In Stock |
|
$0.0628 / $0.4100 | Buy Now |
DISTI #
BZA456A,115
|
Avnet Americas | ESD Suppressor TVS 8KV 6-Pin TSOP T/R - Tape and Reel (Alt: BZA456A,115) RoHS: Compliant Min Qty: 12000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.0616 / $0.0736 | Buy Now |
DISTI #
771-BZA456AT/R
|
Mouser Electronics | ESD Suppressors / TVS Diodes BZA456A/SOT457/SC-74 RoHS: Compliant | 60452 |
|
$0.0620 / $0.2100 | Buy Now |
|
Future Electronics | BZA456A Series 8 V 240 pF Quadruple ESD Transient Voltage Suppressor - SOT-457 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 24000Reel |
|
$0.0608 / $0.0686 | Buy Now |
|
Future Electronics | BZA456A Series 8 V 240 pF Quadruple ESD Transient Voltage Suppressor - SOT-457 RoHS: Compliant pbFree: Yes Min Qty: 12000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0608 / $0.0686 | Buy Now |
|
Bristol Electronics | Min Qty: 15 | 65 |
|
$0.1688 / $0.3375 | Buy Now |
DISTI #
BZA456A.115
|
TME | Diode: TVS array, 3.75A, 24W, quadruple,common anode, reel,tape Min Qty: 5 | 2425 |
|
$0.1000 / $0.1750 | Buy Now |
DISTI #
BZA456A,115
|
Avnet Asia | ESD Suppressor TVS 8KV 6-Pin TSOP T/R (Alt: BZA456A,115) RoHS: Compliant Min Qty: 12000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days | 0 |
|
$0.0585 / $0.0654 | Buy Now |
DISTI #
BZA456A,115
|
Avnet Silica | ESD Suppressor TVS 8KV 6-Pin TSOP T/R (Alt: BZA456A,115) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days | Silica - 12000 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BZA456A,115
Nexperia
Buy Now
Datasheet
|
Compare Parts:
BZA456A,115
Nexperia
BZA456A - Quadruple ESD transient voltage suppressor@en-us TSOP 6-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | TSOP | |
Package Description | SC-74, 6 PIN | |
Pin Count | 6 | |
Manufacturer Package Code | SOT457 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Nexperia | |
Configuration | COMMON ANODE, 4 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 24 W | |
Number of Elements | 4 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.72 W | |
Reference Standard | IEC-134; IEC-60134 | |
Rep Pk Reverse Voltage-Max | 5.88 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
This table gives cross-reference parts and alternative options found for BZA456A,115. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BZA456A,115, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BZA456A,135 | BZA456A - Quadruple ESD transient voltage suppressor TSOP 6-Pin | NXP Semiconductors | BZA456A,115 vs BZA456A,135 |
BZA456A | Trans Voltage Suppressor Diode | Nexperia | BZA456A,115 vs BZA456A |
BZA456A | DIODE 24 W, UNIDIRECTIONAL, 4 ELEMENT, SILICON, TVS DIODE, PLASTIC, SC-74, 6 PIN, Transient Suppressor | NXP Semiconductors | BZA456A,115 vs BZA456A |
BZA456AT/R | DIODE 24 W, UNIDIRECTIONAL, 4 ELEMENT, SILICON, TVS DIODE, PLASTIC, SC-74, 6 PIN, Transient Suppressor | NXP Semiconductors | BZA456A,115 vs BZA456AT/R |
934045760125 | DIODE 24 W, UNIDIRECTIONAL, 4 ELEMENT, SILICON, TVS DIODE, PLASTIC, SMD, SMT6, SSOT6, SC-74, TSOP-6, Transient Suppressor | NXP Semiconductors | BZA456A,115 vs 934045760125 |
BZA456AT/R | Trans Voltage Suppressor Diode | Nexperia | BZA456A,115 vs BZA456AT/R |
934045760165 | Trans Voltage Suppressor Diode, 24W, 5.88V V(RWM), Unidirectional, 4 Element, Silicon | Nexperia | BZA456A,115 vs 934045760165 |
BZA456A,135 | BZA456A - Quadruple ESD transient voltage suppressor@en-us TSOP 6-Pin | Nexperia | BZA456A,115 vs BZA456A,135 |
SMS3.3 | Trans Voltage Suppressor Diode, 200W, 3.3V V(RWM), Unidirectional, 4 Element, Silicon, SOT-23, 6 PIN | Semtech Corporation | BZA456A,115 vs SMS3.3 |