Part Details for BZ157M063HGOTA by Aillen
Overview of BZ157M063HGOTA by Aillen
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BZ157M063HGOTA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3372-BZ157M063HGOTATR-ND
|
DigiKey | CAP ALUM HYB 150UF 20% 63V SMD Min Qty: 600 Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
30000 In Stock |
|
$8.2500 | Buy Now |