Part Details for BZ155B473ZSBA2 by Kyocera AVX Components
Overview of BZ155B473ZSBA2 by Kyocera AVX Components
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BZ155B473ZSBA2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Cap 47000uF 5.5V -20 to 80% 1000 hr(20 X 15mm) Gull Wing Flat 70°C Bulk RoHS: Compliant |
40 Partner Stock |
|
$8.0400 / $11.9200 | Buy Now |
|
ComSIT USA | PULSE SUPERCAPACITOR Electric Double Layer Capacitor, 5.5V, 80% +Tol, 20% -Tol, 47000uF, Through Hole Mount RoHS: Compliant |
|
|
RFQ |
Part Details for BZ155B473ZSBA2
BZ155B473ZSBA2 CAD Models
BZ155B473ZSBA2 Part Data Attributes
|
BZ155B473ZSBA2
Kyocera AVX Components
Buy Now
|
Compare Parts:
BZ155B473ZSBA2
Kyocera AVX Components
|
Samacsys Manufacturer | Kyocera AVX |