Part Details for BZ05FB682ZSB by Kyocera AVX Components
Results Overview of BZ05FB682ZSB by Kyocera AVX Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BZ05FB682ZSB Information
BZ05FB682ZSB by Kyocera AVX Components is a Special Capacitor.
Special Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for BZ05FB682ZSB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BZ05FB682ZSB
|
Avnet Abacus | Supercapacitor EDLC 6800 uF 15 V 20 80 1000 hours 70C (Alt: BZ05FB682ZSB) RoHS: Compliant Min Qty: 400 Package Multiple: 400 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for BZ05FB682ZSB
BZ05FB682ZSB CAD Models
BZ05FB682ZSB Part Data Attributes
|
BZ05FB682ZSB
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
BZ05FB682ZSB
Kyocera AVX Components
Electric Double Layer Capacitor, 15V, 80% +Tol, 20% -Tol, 6800uF, Surface Mount, 7959, ROHS COMPLIANT
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 7959 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.29.00.40 | |
Samacsys Manufacturer | Kyocera AVX | |
Capacitance | 6800 µF | |
Capacitor Type | ELECTRIC DOUBLE LAYER CAPACITOR | |
Height | 5.8 mm | |
JESD-609 Code | e4 | |
Length | 20 mm | |
Manufacturer Series | B | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | BULK | |
Positive Tolerance | 80% | |
Rated (DC) Voltage (URdc) | 15 V | |
Series | BZ | |
Size Code | 7959 | |
Surface Mount | YES | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier | |
Terminal Shape | GULL WING AND FLAT | |
Width | 15 mm |