There are no models available for this part yet.
Overview of BZ054B473ZSBCS by Kyocera AVX Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for BZ054B473ZSBCS by Kyocera AVX Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
67R2469
|
Newark | Bestcap/Bulk Rohs Compliant: Yes |Kyocera Avx BZ054B473ZSBCS RoHS: Compliant Min Qty: 400 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | ||
Onlinecomponents.com | RoHS: Compliant |
40 Partner Stock |
|
$6.7500 / $18.8400 | Buy Now | ||
DISTI #
BZ054B473ZSBCS
|
Avnet Abacus | Supercapacitor, EDLC, 47000 uF, 4.5 V, -20%, +80%, 1000 hours @ 70�C (Alt: BZ054B473ZSBCS) RoHS: Compliant Min Qty: 400 Package Multiple: 400 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | ||
DISTI #
C1S127007118632
|
Chip1Stop | Cap Supercap 47000uF 2.5V -20% to 80% (20 X 15 X 4mm) Planar Mount 10uA 0.1 Ohm 70C Bulk RoHS: Compliant | 40 |
|
$9.1000 / $9.1200 | Buy Now |