Part Details for BZ054B473ZNBIN by Kyocera AVX Components
Overview of BZ054B473ZNBIN by Kyocera AVX Components
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BZ054B473ZNBIN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AH5362
|
Newark | Supercapacitor, 0.047F, 4.5V, Smd Rohs Compliant: Yes |Kyocera Avx BZ054B473ZNBIN Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
478-13086-ND
|
DigiKey | CAP 47MF -20% +80% 4.5V SMD Min Qty: 400 Lead time: 10 Weeks Container: Bulk |
7 In Stock |
|
$4.3203 | Buy Now |
DISTI #
3289046
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$10.4217 | Buy Now |
DISTI #
3289046
|
Farnell | SUPERCAPACITOR, 0.047F, 4.5V, SMD RoHS: Compliant Min Qty: 1 Lead time: 13 Weeks, 1 Days Container: Each | 0 |
|
$9.3038 / $15.7525 | Buy Now |