BZ015B303ZSBAJ
Description: Electric Double Layer Capacitor, 5.5V, 80% +Tol, 20% -Tol, 30000uF, Surface Mount, ROHS COMPLIANT

Overview of BZ015B303ZSBAJ by Kyocera AVX Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 2 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for BZ015B303ZSBAJ by Kyocera AVX Components
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for BZ015B303ZSBAJ by Kyocera AVX Components

BZ015B303ZSBAJ
Kyocera AVX Components
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
AVX CORP
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.29.00.40
Factory Lead Time
10 Weeks
Capacitance
30000 µF
Capacitor Type
ELECTRIC DOUBLE LAYER CAPACITOR
Height
2.7 mm
JESD-609 Code
e3/e4
Length
28 mm
Manufacturer Series
B
Mounting Feature
SURFACE MOUNT
Negative Tolerance
20%
Operating Temperature-Max
70 °C
Operating Temperature-Min
-20 °C
Package Shape
RECTANGULAR PACKAGE
Package Style
PCB Mount
Packing Method
BULK
Positive Tolerance
80%
Rated (DC) Voltage (URdc)
5.5 V
Series
BZ(5.5V)
Surface Mount
YES
Terminal Finish
TIN OVER NICKEL/GOLD OVER NICKEL
Terminal Shape
GULL WING AND FLAT
Width
17 mm
Want to compare parts?
  1. BZ015B303ZSBAJ
    Kyocera AVX Components
    Electric Double Layer Capacitor, 5.5V, 80% +Tol, 20% -Tol, 30000uF, Surface Mount, ROHS COMPLIANT
    VS

Alternate Parts for BZ015B303ZSBAJ

This table gives cross-reference parts and alternative options found for BZ015B303ZSBAJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BZ015B303ZSBAJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
BZ015B303ZLB Electric Double Layer Capacitor, 5.5V, 80% +Tol, 20% -Tol, 30000uF, Surface Mount, ROHS COMPLIANT Kyocera AVX Components BZ015B303ZSBAJ vs BZ015B303ZLB
BZ015B303ZCB Electric Double Layer Capacitor, 5.5V, 80% +Tol, 20% -Tol, 30000uF, Surface Mount, ROHS COMPLIANT Kyocera AVX Components BZ015B303ZSBAJ vs BZ015B303ZCB

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for BZ015B303ZSBAJ by Kyocera AVX Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: BZ015B303ZSBAJ by Kyocera AVX Components

Select Manufacturer
Which Manufacturer of BZ015B303ZSBAJ would you like to use for your alert(s)?
  • Please alert me when BZ015B303ZSBAJ inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for BZ015B303ZSBAJ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for BZ015B303ZSBAJ to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for BZ015B303ZSBAJ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for BZ015B303ZSBAJ.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare BZ015B303ZSBAJ by Kyocera AVX Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: