Part Details for BZ013B503ZSB by Kyocera AVX Components
Overview of BZ013B503ZSB by Kyocera AVX Components
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BZ013B503ZSB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01P0608
|
Newark | Capacitor Super, 0.05F, 3.6V, 0.1 Ohm +80 -20%, Capacitance:50000Μf, Voltage(Dc):3.6V, Capacitor Terminals:Gull Wing, Capacitance Tolerance:-20%, +80%, Lead Spacing:-, Lifetime @ Temperature:1000 Hours @ 70°C, Esr:0.1Ohm Rohs Compliant: Yes |Kyocera Avx BZ013B503ZSB Min Qty: 16 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
|
Bristol Electronics | Min Qty: 1 | 46 |
|
$4.1816 / $8.9600 | Buy Now |
|
Quest Components | 36 |
|
$5.6000 / $12.0000 | Buy Now |
Part Details for BZ013B503ZSB
BZ013B503ZSB CAD Models
BZ013B503ZSB Part Data Attributes:
|
BZ013B503ZSB
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
BZ013B503ZSB
Kyocera AVX Components
Electric Double Layer Capacitor, 3.6V, 80% +Tol, 20% -Tol, 50000uF, Surface Mount, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AVX CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.29.00.40 | |
Capacitance | 50000 µF | |
Capacitor Type | ELECTRIC DOUBLE LAYER CAPACITOR | |
Height | 3.2 mm | |
JESD-609 Code | e4 | |
Length | 28 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | BULK | |
Positive Tolerance | 80% | |
Rated (DC) Voltage (URdc) | 3.6 V | |
Surface Mount | YES | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier | |
Terminal Shape | GULL WING | |
Width | 17 mm |
Alternate Parts for BZ013B503ZSB
This table gives cross-reference parts and alternative options found for BZ013B503ZSB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BZ013B503ZSB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BZ013B503ZCB | Electric Double Layer Capacitor, 3.6V, 80% +Tol, 20% -Tol, 50000uF, Surface Mount, ROHS COMPLIANT | Kyocera AVX Components | BZ013B503ZSB vs BZ013B503ZCB |
BZ013B503ZLB | Electric Double Layer Capacitor, 3.6V, 80% +Tol, 20% -Tol, 50000uF, Surface Mount, ROHS COMPLIANT | Kyocera AVX Components | BZ013B503ZSB vs BZ013B503ZLB |