Part Details for BZ013A144ZHB by Kyocera AVX Components
Overview of BZ013A144ZHB by Kyocera AVX Components
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BZ013A144ZHB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73P4658
|
Newark | Bestcap/Bulk Rohs Compliant: Yes |Kyocera Avx BZ013A144ZHB Min Qty: 390 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$14.1000 | Buy Now |
DISTI #
BZ013A144ZHB
|
Avnet Americas | Supercapacitor, EDLC, 0.14 F, 3.6 V, -20%, +80%, 1000 hours @ 70°C - Bulk (Alt: BZ013A144ZHB) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
BZ013A144ZHB
|
Avnet Americas | Supercapacitor, EDLC, 0.14 F, 3.6 V, -20%, +80%, 1000 hours @ 70°C - Bulk (Alt: BZ013A144ZHB) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ |
Part Details for BZ013A144ZHB
BZ013A144ZHB CAD Models
BZ013A144ZHB Part Data Attributes:
|
BZ013A144ZHB
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
BZ013A144ZHB
Kyocera AVX Components
Electric Double Layer Capacitor, 3.6V, 80% +Tol, 20% -Tol, 140000uF, Through Hole Mount, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AVX CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.29.00.40 | |
Factory Lead Time | 10 Weeks | |
Capacitance | 140000 µF | |
Capacitor Type | ELECTRIC DOUBLE LAYER CAPACITOR | |
Height | 8.2 mm | |
JESD-609 Code | e4 | |
Length | 28 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | BULK | |
Positive Tolerance | 80% | |
Rated (DC) Voltage (URdc) | 3.6 V | |
Surface Mount | NO | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier | |
Terminal Shape | FLAT | |
Width | 17 mm |
Alternate Parts for BZ013A144ZHB
This table gives cross-reference parts and alternative options found for BZ013A144ZHB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BZ013A144ZHB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BZ013A144ZABAJ | Electric Double Layer Capacitor, 3.6V, 80% +Tol, 20% -Tol, 140000uF, Through Hole Mount | Kyocera AVX Components | BZ013A144ZHB vs BZ013A144ZABAJ |