There are no models available for this part yet.
Overview of BYZ50A39 by Diotec Semiconductor AG
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Industrial Automation
Energy and Power Systems
Electronic Manufacturing
Renewable Energy
Automotive
Price & Stock for BYZ50A39 by Diotec Semiconductor AG
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
637-BYZ50A39
|
Mouser Electronics | ESD Suppressors / TVS Diodes TVS Diode, D13x10.7W, 31.6V, 7500W, Unidir RoHS: Compliant | 0 |
|
$1.0700 / $2.5000 | Order Now | |
Onlinecomponents.com | TVS Diode - D13x10.7W - 31.6V - 7500W - Unidirectional RoHS: Compliant |
20 In Stock |
|
$0.6730 / $2.1780 | Buy Now | ||
Master Electronics | TVS Diode - D13x10.7W - 31.6V - 7500W - Unidirectional RoHS: Compliant |
20 In Stock |
|
$0.6730 / $2.1780 | Buy Now |
CAD Models for BYZ50A39 by Diotec Semiconductor AG
Part Data Attributes for BYZ50A39 by Diotec Semiconductor AG
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
DIOTEC SEMICONDUCTOR AG
|
Package Description
|
ROHS COMPLIANT, METAL, PRESSFIT-1
|
Pin Count
|
1
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.10.00.50
|
Breakdown Voltage-Max
|
42.9 V
|
Breakdown Voltage-Min
|
35.1 V
|
Configuration
|
SINGLE
|
Diode Element Material
|
SILICON
|
Diode Type
|
TRANS VOLTAGE SUPPRESSOR DIODE
|
JESD-30 Code
|
O-MUPF-P1
|
Moisture Sensitivity Level
|
1
|
Number of Elements
|
1
|
Number of Terminals
|
1
|
Package Body Material
|
METAL
|
Package Shape
|
ROUND
|
Package Style
|
PRESS FIT
|
Peak Reflow Temperature (Cel)
|
260
|
Polarity
|
UNIDIRECTIONAL
|
Qualification Status
|
Not Qualified
|
Surface Mount
|
NO
|
Technology
|
AVALANCHE
|
Terminal Form
|
PIN/PEG
|
Terminal Position
|
UPPER
|