Part Details for BYY57A-75 by Zetex / Diodes Inc
Overview of BYY57A-75 by Zetex / Diodes Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Part Details for BYY57A-75
BYY57A-75 CAD Models
BYY57A-75 Part Data Attributes
|
BYY57A-75
Zetex / Diodes Inc
Buy Now
Datasheet
|
Compare Parts:
BYY57A-75
Zetex / Diodes Inc
Rectifier Diode, 1 Phase, 1 Element, 50A, 75V V(RRM), Silicon, HERMETICALLY SEALED, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ZETEX PLC | |
Package Description | O-MUPF-D1 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Application | GENERAL PURPOSE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.2 V | |
JESD-30 Code | O-MUPF-D1 | |
JESD-609 Code | e3 | |
Non-rep Pk Forward Current-Max | 900 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 1 | |
Operating Temperature-Max | 200 °C | |
Output Current-Max | 50 A | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | PRESS FIT | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 75 V | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Form | SOLDER LUG | |
Terminal Position | UPPER | |
Time@Peak Reflow Temperature-Max (s) | 10 |
Alternate Parts for BYY57A-75
This table gives cross-reference parts and alternative options found for BYY57A-75. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BYY57A-75, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BYY57A-75 | Rectifier Diode, 1 Phase, 1 Element, 50A, 75V V(RRM), Silicon, HERMETICALLY SEALED, 2 PIN | Diodes Incorporated | BYY57A-75 vs BYY57A-75 |