Part Details for BYX56-1000 by Philips Semiconductors
Overview of BYX56-1000 by Philips Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Smart Cities
Part Details for BYX56-1000
BYX56-1000 CAD Models
BYX56-1000 Part Data Attributes:
|
BYX56-1000
Philips Semiconductors
Buy Now
Datasheet
|
Compare Parts:
BYX56-1000
Philips Semiconductors
Rectifier Diode, 1 Element, 48A, 1000V V(RRM),
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | PHILIPS SEMICONDUCTORS | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Configuration | SINGLE | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.8 V | |
Non-rep Pk Forward Current-Max | 800 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Operating Temperature-Max | 175 °C | |
Output Current-Max | 48 A | |
Rep Pk Reverse Voltage-Max | 1000 V | |
Surface Mount | NO |