Part Details for BYX133GPS by Philips Semiconductors
Overview of BYX133GPS by Philips Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Part Details for BYX133GPS
BYX133GPS CAD Models
BYX133GPS Part Data Attributes:
|
BYX133GPS
Philips Semiconductors
Buy Now
Datasheet
|
Compare Parts:
BYX133GPS
Philips Semiconductors
Rectifier Diode, 1 Element, 0.05A, 3000V V(RRM),
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | PHILIPS SEMICONDUCTORS | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Configuration | SINGLE | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 5.25 V | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Operating Temperature-Max | 175 °C | |
Output Current-Max | 0.05 A | |
Rep Pk Reverse Voltage-Max | 3000 V | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn80Pb20) |