Part Details for BYX133GPL by Philips Semiconductors
Overview of BYX133GPL by Philips Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Part Details for BYX133GPL
BYX133GPL CAD Models
BYX133GPL Part Data Attributes:
|
BYX133GPL
Philips Semiconductors
Buy Now
Datasheet
|
Compare Parts:
BYX133GPL
Philips Semiconductors
Rectifier Diode, 1 Element, 0.05A, 3000V V(RRM),
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | PHILIPS SEMICONDUCTORS | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Configuration | SINGLE | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 5.25 V | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Operating Temperature-Max | 175 °C | |
Output Current-Max | 0.05 A | |
Rep Pk Reverse Voltage-Max | 3000 V | |
Surface Mount | NO |