Part Details for BYX104G by Philips Semiconductors
Overview of BYX104G by Philips Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Healthcare
Medical Imaging
Renewable Energy
Robotics and Drones
Part Details for BYX104G
BYX104G CAD Models
BYX104G Part Data Attributes
|
BYX104G
Philips Semiconductors
Buy Now
Datasheet
|
Compare Parts:
BYX104G
Philips Semiconductors
Rectifier Diode, 1 Element, 0.225A, 10000V V(RRM),
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | PHILIPS SEMICONDUCTORS | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Application | GENERAL PURPOSE | |
Configuration | SINGLE | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 52 V | |
JESD-609 Code | e0 | |
Non-rep Pk Forward Current-Max | 14 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Operating Temperature-Max | 175 °C | |
Output Current-Max | 0.225 A | |
Rep Pk Reverse Voltage-Max | 10000 V | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn80Pb20) |