Part Details for BYW81-200SG by STMicroelectronics
Overview of BYW81-200SG by STMicroelectronics
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Price & Stock for BYW81-200SG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BYW81-200SG
|
Avnet Americas | Diode Fast Recovery Rectifier 200V 15A 3-Pin SMD T/R - Bulk (Alt: BYW81-200SG) RoHS: Not Compliant Min Qty: 10 Package Multiple: 10 Container: Bulk | 0 |
|
RFQ | |
DISTI #
BYW81-200SG
|
Avnet Silica | Diode Fast Recovery Rectifier 200V 15A 3-Pin SMD T/R (Alt: BYW81-200SG) RoHS: Not Compliant Min Qty: 10 Package Multiple: 10 Lead time: 53 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for BYW81-200SG
BYW81-200SG CAD Models
BYW81-200SG Part Data Attributes
|
BYW81-200SG
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
BYW81-200SG
STMicroelectronics
Aerospace 1 x 15 A - 200 V fast recovery rectifier
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Package Description | R-XBCC-N3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | STMicroelectronics | |
Application | MEDIUM VOLTAGE FAST RECOVERY | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.2 V | |
JESD-30 Code | R-XBCC-N3 | |
Non-rep Pk Forward Current-Max | 250 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER | |
Reference Standard | EUROPEAN SPACE AGENCY | |
Rep Pk Reverse Voltage-Max | 200 V | |
Reverse Current-Max | 20 µA | |
Reverse Recovery Time-Max | 0.04 µs | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Form | NO LEAD | |
Terminal Position | BOTTOM |