Part Details for BYW76TAP by Vishay Intertechnologies
Overview of BYW76TAP by Vishay Intertechnologies
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BYW76TAP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BYW76TAP
|
Avnet Americas | AVALANCHE DIODE SOD64 STD - Tape and Reel (Alt: BYW76TAP) RoHS: Compliant Min Qty: 12500 Package Multiple: 12500 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$0.3978 | Buy Now |
DISTI #
BYW76TAP
|
Avnet Americas | AVALANCHE DIODE SOD64 STD - Tape and Reel (Alt: BYW76TAP) RoHS: Compliant Min Qty: 12500 Package Multiple: 12500 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.3978 | Buy Now |
DISTI #
78-BYW76-TAP
|
Mouser Electronics | Rectifiers 3.0 Amp 600 Volt 100 Amp IFSM RoHS: Compliant | 15008 |
|
$0.4200 / $1.0700 | Buy Now |
DISTI #
V72:2272_09180005
|
Arrow Electronics | Diode Switching 600V 3A 2-Pin SOD-64 Ammo Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks Date Code: 1840 Container: Cut Strips | Americas - 6900 |
|
$0.4282 / $0.4865 | Buy Now |
DISTI #
E02:0323_00196853
|
Arrow Electronics | Diode Switching 600V 3A 2-Pin SOD-64 Ammo Min Qty: 5000 Package Multiple: 2500 Lead time: 13 Weeks Date Code: 2411 | Europe - 5000 |
|
$0.4274 | Buy Now |
DISTI #
31267181
|
Verical | Diode Switching 600V 3A 2-Pin SOD-64 Ammo Min Qty: 14 Package Multiple: 1 Date Code: 1840 | Americas - 6900 |
|
$0.4282 | Buy Now |
DISTI #
78811014
|
Verical | Diode Switching 600V 3A 2-Pin SOD-64 Ammo Min Qty: 5000 Package Multiple: 5000 Date Code: 2411 | Americas - 5000 |
|
$0.4265 | Buy Now |
DISTI #
BYW76TAP
|
TTI | Rectifiers 3.0 Amp 600 Volt 100 Amp IFSM pbFree: Pb-Free Min Qty: 12500 Package Multiple: 2500 Container: Ammo Pack | Americas - 0 |
|
$0.4200 | Buy Now |
DISTI #
BYW76TAP
|
TME | Diode: rectifying, THT, 600V, 3A, Ammo Pack, Ifsm: 100A, SOD64, 200ns Min Qty: 1 | 3350 |
|
$0.4280 / $1.0560 | Buy Now |
DISTI #
BYW76TAP
|
EBV Elektronik | AVALANCHE DIODE SOD64 STD (Alt: BYW76TAP) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 14 Weeks, 0 Days | EBV - 7500 |
|
Buy Now |
Part Details for BYW76TAP
BYW76TAP CAD Models
BYW76TAP Part Data Attributes
|
BYW76TAP
Vishay Intertechnologies
Buy Now
|
Compare Parts:
BYW76TAP
Vishay Intertechnologies
|
Samacsys Manufacturer | Vishay |