Part Details for BYW29ED-200/T3 by NXP Semiconductors
Overview of BYW29ED-200/T3 by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for BYW29ED-200/T3
BYW29ED-200/T3 CAD Models
BYW29ED-200/T3 Part Data Attributes
|
BYW29ED-200/T3
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
BYW29ED-200/T3
NXP Semiconductors
DIODE 8 A, 200 V, SILICON, RECTIFIER DIODE, Rectifier Diode
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | R-PSSO-G2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Application | ULTRA FAST SOFT RECOVERY | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 88 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 8 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 200 V | |
Reverse Recovery Time-Max | 0.025 µs | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE |
Alternate Parts for BYW29ED-200/T3
This table gives cross-reference parts and alternative options found for BYW29ED-200/T3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BYW29ED-200/T3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
934054883118 | DIODE 8 A, 200 V, SILICON, RECTIFIER DIODE, Rectifier Diode | NXP Semiconductors | BYW29ED-200/T3 vs 934054883118 |
BYW29ED-200,118 | BYW29ED-200 | NXP Semiconductors | BYW29ED-200/T3 vs BYW29ED-200,118 |
BYW29ED-200 | DIODE 8 A, 200 V, SILICON, RECTIFIER DIODE, PLASTIC PACKAGE-3, Rectifier Diode | NXP Semiconductors | BYW29ED-200/T3 vs BYW29ED-200 |
934054883118 | Rectifier Diode, 1 Phase, 1 Element, 8A, 200V V(RRM), Silicon, | WeEn Semiconductor Co Ltd | BYW29ED-200/T3 vs 934054883118 |
BYW29ED-200,118 | Rectifier Diode, 1 Phase, 1 Element, 200V V(RRM), Silicon, PLASTIC PACKAGE-3/2 | WeEn Semiconductor Co Ltd | BYW29ED-200/T3 vs BYW29ED-200,118 |