Part Details for BYW29ED-200,118 by WeEn Semiconductor Co Ltd
Overview of BYW29ED-200,118 by WeEn Semiconductor Co Ltd
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BYW29ED-200,118
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65AC5916
|
Newark | Rectifier, Single, 8A, 200V, To-252, Repetitive Reverse Voltage Vrrm Max:200V, Forward Current If(Av):8A, Diode Configuration:Single, Forward Voltage Vf Max:1.05V, Reverse Recovery Time Trr Max:25Ns, Forward Surge Current Ifsm Rohs Compliant: Yes |Ween Semiconductors BYW29ED-200,118 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 2833 |
|
$0.5260 / $1.1100 | Buy Now |
DISTI #
1740-1181-1-ND
|
DigiKey | DIODE GEN PURP 200V 8A DPAK Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
55 In Stock |
|
$0.3989 / $1.2600 | Buy Now |
DISTI #
BYW29ED-200,118
|
Avnet Americas | Diode Switching 200V 8A 3-Pin(2+Tab) DPAK T/R - Tape and Reel (Alt: BYW29ED-200,118) RoHS: Compliant Min Qty: 7500 Package Multiple: 2500 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.3273 | Buy Now |
DISTI #
771-BYW29ED-200118
|
Mouser Electronics | Rectifiers TAPE13 REC-EPI RoHS: Compliant | 2809 |
|
$0.3930 / $1.0500 | Buy Now |
DISTI #
BYW29ED-200.118
|
TME | Diode: rectifying, SMD, 200V, 8A, 25ns, DPAK, Ufmax: 0.8V, Ifsm: 80A Min Qty: 1 | 1540 |
|
$0.2720 / $0.8920 | Buy Now |
DISTI #
BYW29ED-200,118
|
Avnet Asia | Diode Switching 200V 8A 3-Pin(2+Tab) DPAK T/R (Alt: BYW29ED-200,118) RoHS: Compliant Min Qty: 7500 Package Multiple: 2500 Lead time: 8 Weeks, 0 Days | 0 |
|
$0.2533 / $0.2833 | Buy Now |
DISTI #
BYW29ED-200,118
|
Avnet Silica | Diode Switching 200V 8A 3-Pin(2+Tab) DPAK T/R (Alt: BYW29ED-200,118) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 9 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
BYW29ED-200,118
|
EBV Elektronik | Diode Switching 200V 8A 3-Pin(2+Tab) DPAK T/R (Alt: BYW29ED-200,118) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 9 Weeks, 0 Days | EBV - 2500 |
|
Buy Now | |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 2500 | 2500 |
|
$0.3903 | Buy Now |
Part Details for BYW29ED-200,118
BYW29ED-200,118 CAD Models
BYW29ED-200,118 Part Data Attributes
|
BYW29ED-200,118
WeEn Semiconductor Co Ltd
Buy Now
Datasheet
|
Compare Parts:
BYW29ED-200,118
WeEn Semiconductor Co Ltd
Rectifier Diode, 1 Phase, 1 Element, 200V V(RRM), Silicon, PLASTIC PACKAGE-3/2
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WEEN SEMICONDUCTORS CO LTD | |
Package Description | PLASTIC PACKAGE-3/2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 36 Weeks | |
Samacsys Manufacturer | WeEn Semiconductors | |
Application | ULTRA FAST SOFT RECOVERY | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.3 V | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 88 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Reference Standard | IEC-134 | |
Rep Pk Reverse Voltage-Max | 200 V | |
Reverse Current-Max | 10 µA | |
Reverse Recovery Time-Max | 0.025 µs | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE |
Alternate Parts for BYW29ED-200,118
This table gives cross-reference parts and alternative options found for BYW29ED-200,118. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BYW29ED-200,118, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
934054883118 | DIODE 8 A, 200 V, SILICON, RECTIFIER DIODE, Rectifier Diode | NXP Semiconductors | BYW29ED-200,118 vs 934054883118 |
BYW29ED-200,118 | BYW29ED-200 | NXP Semiconductors | BYW29ED-200,118 vs BYW29ED-200,118 |
BYW29ED-200 | DIODE 8 A, 200 V, SILICON, RECTIFIER DIODE, PLASTIC PACKAGE-3, Rectifier Diode | NXP Semiconductors | BYW29ED-200,118 vs BYW29ED-200 |
934054883118 | Rectifier Diode, 1 Phase, 1 Element, 8A, 200V V(RRM), Silicon, | WeEn Semiconductor Co Ltd | BYW29ED-200,118 vs 934054883118 |