Part Details for BYW29EB-150 by NXP Semiconductors
Overview of BYW29EB-150 by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Space Technology
Industrial Automation
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Energy and Power Systems
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Automotive
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Aerospace and Defense
Healthcare
Renewable Energy
Electronic Manufacturing
Communication and Networking
Robotics and Drones
Part Details for BYW29EB-150
BYW29EB-150 CAD Models
BYW29EB-150 Part Data Attributes
|
BYW29EB-150
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
BYW29EB-150
NXP Semiconductors
DIODE 8 A, 150 V, SILICON, RECTIFIER DIODE, PLASTIC PACKAGE-3, Rectifier Diode
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | R-PSSO-G2 | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Application | ULTRA FAST SOFT RECOVERY | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.895 V | |
JESD-30 Code | R-PSSO-G2 | |
Non-rep Pk Forward Current-Max | 88 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 8 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 150 V | |
Reverse Recovery Time-Max | 0.025 µs | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE |
Alternate Parts for BYW29EB-150
This table gives cross-reference parts and alternative options found for BYW29EB-150. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BYW29EB-150, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BYW29ED-150 | DIODE 8 A, 150 V, SILICON, RECTIFIER DIODE, PLASTIC PACKAGE-3, Rectifier Diode | NXP Semiconductors | BYW29EB-150 vs BYW29ED-150 |
10ETF02STRR | Rectifier Diode, 1 Phase, 1 Element, 10A, 200V V(RRM), Silicon, D2PAK-3 | International Rectifier | BYW29EB-150 vs 10ETF02STRR |
MBRB20200CT-G | Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, Silicon, GREEN, PLASTIC, D2PAK-3 | Sensitron Semiconductors | BYW29EB-150 vs MBRB20200CT-G |
C16T20F | 16A, 200V, SILICON, RECTIFIER DIODE, TO-263AB, SURFACE MOUNT PACKAGE-3 | Nihon Inter Electronics Corporation | BYW29EB-150 vs C16T20F |
10ETF02S | Rectifier Diode, 1 Phase, 1 Element, 10A, 200V V(RRM), Silicon, D2PAK-3 | International Rectifier | BYW29EB-150 vs 10ETF02S |
MURB1620CT | Rectifier Diode, 1 Phase, 2 Element, 8A, 200V V(RRM), Silicon, D2PAK-3 | International Rectifier | BYW29EB-150 vs MURB1620CT |
BYW29ED-200,118 | BYW29ED-200 | NXP Semiconductors | BYW29EB-150 vs BYW29ED-200,118 |
BYW29EB-200 | DIODE 8 A, 200 V, SILICON, RECTIFIER DIODE, PLASTIC PACKAGE-3, Rectifier Diode | NXP Semiconductors | BYW29EB-150 vs BYW29EB-200 |
C16T40FTRLH | Rectifier Diode, 1 Phase, 2 Element, 16A, 400V V(RRM), Silicon, TO-263AB | Nihon Inter Electronics Corporation | BYW29EB-150 vs C16T40FTRLH |
10ETF02STRL | Rectifier Diode, 1 Phase, 1 Element, 10A, 200V V(RRM), Silicon, D2PAK-3 | International Rectifier | BYW29EB-150 vs 10ETF02STRL |